IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
| Digi-Key Part Number | AD822ARZ-ND |
1 25 100 250 500 1000 |
5.87000 4.69800 3.65400 3.47132 3.39300 3.32775 |
Extended Price
5.87 117.45 365.40 867.83 1696.50 3327.75 |
| Manufacturer Part Number | AD822ARZ | |||
| Description | IC OPAMP FET R-R LP 8-SOIC | |||
| Quantity Available | 2898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD822ARZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Bandwidth | 1.8 MHz @ 1 |
| Slew Rate | 3.000 V/µs [Typ] |
| Supply Current | 800.000 µA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 30V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | FET |
| Output Type | Rail-to-Rail |
| Packaging | Tube |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 36.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD822ARZ AD822ARZ |
AD822ARZ Specification Sheet
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ (AD822ARZ-ND)
Related parts:IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620BR-REEL7CT-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC DUAL HIGH PREC OP AMP 8-SOIC - OPA2277U
Order 'ic dual high prec op amp 8-soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC HS CMOS DUAL OP AMP 8-SOIC - OPA2350UA
Order 'ic hs cmos dual op amp 8-soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC PREC HI SPEED OP AMP 8-SOIC - OPA627AU
Order 'ic prec hi speed op amp 8-soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8#PBF
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8#PBF-ND.
IC R-R OP AMP DUAL HS 8-SOIC - TLV2372IDR
Order 'ic r-r op amp dual hs 8-soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC OPAMP SNGL R-R I/O LN SOT23-5 - AD8605ARTZ-REEL7
Order 'ic opamp sngl r-r i/o ln sot23-5 - AD8605ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8605ARTZREEL7TR-ND.
Send this link via E-Mail
Help With This Screen