IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
| Digi-Key Part Number | AD822AR-REEL7CT-ND |
1 25 100 250 500 |
5.60000 4.48200 3.48600 3.31172 3.23700 |
Extended Price
5.60 112.05 348.60 827.93 1618.50 |
| Manufacturer Part Number | AD822AR-REEL7 | |||
| Description | IC OPAMP FET R-R LP 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AD822AR-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 1.9MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 36 V, ±1.5 V ~ 18 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | 1.9MHz |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD822AR REEL7 AD822ARREEL7 AD822AR REEL7CT ND AD822ARREEL7CTND AD822AR-REEL7CT |
AD822AR-REEL7 Specification Sheet
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7 (AD822AR-REEL7CT-ND)
Related parts:IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7CT-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7DKR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD820AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR
Order 'ic opamp fet r-r lp 8-soic - AD822AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AR-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL7
Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL7
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL7
Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL7-ND.
IC OPAMP DUAL VFB HS LP 8-SOIC - AD8039AR-REEL7
Order 'ic opamp dual vfb hs lp 8-soic - AD8039AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-REEL7-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR
Order 'ic opamp fet r-r lp 8-soic - AD820AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820BR
Order 'ic opamp fet r-r lp 8-soic - AD820BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822BR
Order 'ic opamp fet r-r lp 8-soic - AD822BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822BRZ
Order 'ic opamp fet r-r lp 8-soic - AD822BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-ND.
IC OPAMP FET-IN HP HS 8-SOIC TR - AD8065ARZ-REEL7
Order 'ic opamp fet-in hp hs 8-soic tr - AD8065ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARZ-REEL7-ND.
IC ADC 10BIT SRL HS LP 8-SOIC - AD7810YR-REEL7
Order 'ic adc 10bit srl hs lp 8-soic - AD7810YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7810YR-REEL7-ND.
Send this link via E-Mail
Help With This Screen