IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220ARMZ-RL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 750µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD8220ARMZ-RL
| Digi-Key Part Number | AD8220ARMZ-RL-ND |
3000 |
3.08700 |
Extended Price
9261.00 |
| Manufacturer Part Number | AD8220ARMZ-RL | |||
| Description | IC INSTRUMENT AMP FET-IN 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8220ARMZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 750µA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 1.5MHz |
| Current - Input Bias | 25pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8220ARMZ RL AD8220ARMZRL |
AD8220ARMZ-RL Specification Sheet
IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220ARMZ-RL (AD8220ARMZ-RL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 750µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD8220ARMZ-RLIC INSTRUMENT AMP FET-IN 8-MSOP - AD8220ARMZ-RL
Order 'ic instrument amp fet-in 8-msop - AD8220ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8220ARMZ-RL-ND.
IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220ARMZ-R7
Order 'ic instrument amp fet-in 8-msop - AD8220ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8220ARMZ-R7TR-ND.
IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220BRMZ-RL
Order 'ic instrument amp fet-in 8-msop - AD8220BRMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8220BRMZ-RL-ND.
IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220ARMZ-R7
Order 'ic instrument amp fet-in 8-msop - AD8220ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8220ARMZ-R7CT-ND.
IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220ARMZ-R7
Order 'ic instrument amp fet-in 8-msop - AD8220ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8220ARMZ-R7DKR-ND.
IC INSTRUMENT AMP FET-IN 8-MSOP - AD8220BRMZ-R7
Order 'ic instrument amp fet-in 8-msop - AD8220BRMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8220BRMZ-R7-ND.
IC INSTRUMENT AMP R-R 8-MSOP - AD623ARMZ-REEL7
Order 'ic instrument amp r-r 8-msop - AD623ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARMZ-REEL7-ND.
IC INSTRUMENT AMP R-R 8-MSOP - AD623ARMZ-REEL
Order 'ic instrument amp r-r 8-msop - AD623ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARMZ-REEL-ND.
IC INSTRUMENT AMP R-R 8-MSOP - AD623ARMZ
Order 'ic instrument amp r-r 8-msop - AD623ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD623ARMZ-ND.
IC AMP INSTRUMENT FET-IN 8-MSOP - AD8220ARMZ
Order 'ic amp instrument fet-in 8-msop - AD8220ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8220ARMZ-ND.
IC INSTRUMENT AMP R-R 8-SOIC - AD627ARZ-RL
Order 'ic instrument amp r-r 8-soic - AD627ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-RL-ND.
IC OPAMP JFET INPUT LN 8-MSOP - ADTL082ARMZ-R2
Order 'ic opamp jfet input ln 8-msop - ADTL082ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADTL082ARMZ-R2-ND.
IC AMP PREC DIFF 8-MSOP - AD8274ARMZ-RL
Order 'ic amp prec diff 8-msop - AD8274ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8274ARMZ-RL-ND.
IC OPAMP JFET PREC LN 8-MSOP - AD8510ARM-R2
Order 'ic opamp jfet prec ln 8-msop - AD8510ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8510ARM-R2TR-ND.
IC OPAMP JFET PREC LN 8-MSOP - AD8510ARM-REEL
Order 'ic opamp jfet prec ln 8-msop - AD8510ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8510ARM-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 750µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V AD8220ARMZ-RL
Send this link via E-Mail
Help With This Screen
