Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BRZ-REEL7
IC OPAMP FET-IN R-R LP 8SOIC T/R - AD820BRZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD820BRZ-REEL7-ND |
750 |
3.27660 |
Extended Price
2457.45 |
| Manufacturer Part Number | AD820BRZ-REEL7 | |||
| Description | IC OPAMP FET-IN R-R LP 8SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD820BRZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 1.8MHz |
| Current - Supply | 700µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 1.9MHz |
| Current - Input Bias | 2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD820BRZ REEL7 AD820BRZREEL7 |
AD820BRZ-REEL7 Specification Sheet
IC OPAMP FET-IN R-R LP 8SOIC T/R - AD820BRZ-REEL7 (AD820BRZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BRZ-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BRZ-REEL7
Order 'ic opamp fet-in r-r lp 8soic t/r - AD820BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BRZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BRZ-REEL
Order 'ic opamp fet-in r-r lp 8soic t/r - AD820BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ANZ
Order 'ic opamp fet-in r-r lp 8-dip - AD820ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820ANZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BRZ
Order 'ic opamp fet-in r-r lp 8-soic - AD820BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ARMZ
Order 'ic opamp fet-in r-r lp 8msop - AD820ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820ARMZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AN
Order 'ic opamp fet r-r lp 8-dip - AD820AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AR
Order 'ic opamp fet r-r lp 8-soic - AD820AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD820AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BR
Order 'ic opamp fet r-r lp 8-soic - AD820BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 7mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD823AR
Order 'ic opamp fet dual16mhz r-r 8soic - AD823AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 7mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD823AR-REEL7
Order 'ic opamp fet dual16mhz r-r 8soic - AD823AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823AR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 560µA 3 V ~ 30 V, ±1.5 V ~ 15 V AD824AR-14
Order 'ic opamp fet r-r lp 14-soic - AD824AR-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-14-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 7mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD823AN
Order 'ic opamp fet dual 16mhz r-r 8dip - AD823AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 7mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD823ANZ
Order 'ic opamp fet dual 16mhz r-r 8dip - AD823ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823ANZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 7mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD823ARZ
Order 'ic opamp fet dual r-r 8-soic - AD823ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823ARZ-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820BRZ-REEL7
Send this link via E-Mail
Help With This Screen
