IC OPAMP R-R FET-IN LP 8-SOIC - AD820AR-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AR-REEL
| Digi-Key Part Number | AD820AR-REEL-ND |
2500 |
2.33100 |
Extended Price
5827.50 |
| Manufacturer Part Number | AD820AR-REEL | |||
| Description | IC OPAMP R-R FET-IN LP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AR-REEL
| Technical/Catalog Information | AD820AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 1.8MHz |
| Current - Supply | 700µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 1.9MHz |
| Current - Input Bias | 2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD820AR REEL AD820ARREEL |
AD820AR-REEL Specification Sheet
IC OPAMP R-R FET-IN LP 8-SOIC - AD820AR-REEL (AD820AR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AR-REELIC OPAMP R-R FET-IN LP 8-SOIC - AD820AR-REEL
Order 'ic opamp r-r fet-in lp 8-soic - AD820AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820ARZ-REEL
Order 'ic opamp r-r fet-in lp 8-soic - AD820ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820ARZ-REEL-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820BR-REEL
Order 'ic opamp r-r fet-in lp 8-soic - AD820BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-REEL-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820ARZ-REEL7
Order 'ic opamp r-r fet-in lp 8-soic - AD820ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820ARZ-REEL7TR-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820BR-REEL7
Order 'ic opamp r-r fet-in lp 8-soic - AD820BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-REEL7-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820ARZ-REEL7
Order 'ic opamp r-r fet-in lp 8-soic - AD820ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD820ARZ-REEL7DKR-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820ARZ
Order 'ic opamp r-r fet-in lp 8-soic - AD820ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820ARZ-ND.
IC OPAMP R-R FET-IN LP 8-SOIC - AD820ARZ-REEL7
Order 'ic opamp r-r fet-in lp 8-soic - AD820ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD820ARZ-REEL7CT-ND.
IC ADC 12BIT SRL T/H HS 8-SOIC - AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
IC OPAMP SINGLE R-R I/O 8-SOIC - AD8531AR-REEL
Order 'ic opamp single r-r i/o 8-soic - AD8531AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8531AR-REEL-ND.
IC OPAMP SINGLE R-R I/O 8-SOIC - AD8531ARZ-REEL
Order 'ic opamp single r-r i/o 8-soic - AD8531ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8531ARZ-REEL-ND.
IC OPAMP DUAL R-R I/O 8-SOIC - AD8532AR-REEL
Order 'ic opamp dual r-r i/o 8-soic - AD8532AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8532AR-REEL-ND.
IC OPAMP SNGL R-R GEN-PUR 8-SOIC - AD8541AR-REEL
Order 'ic opamp sngl r-r gen-pur 8-soic - AD8541AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541AR-REEL-ND.
IC OPAMP SNGL R-R I/O 8-SOIC - AD8551AR-REEL
Order 'ic opamp sngl r-r i/o 8-soic - AD8551AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551AR-REEL-ND.
IC OPAMP DUAL R-R I/O 8-SOIC - AD8552AR-REEL
Order 'ic opamp dual r-r i/o 8-soic - AD8552AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8552AR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AR-REEL
Send this link via E-Mail
Help With This Screen
