Keywords:





IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD820AR-REEL7TR-ND
Price Break
750
Unit Price
2.40500
Extended Price
1803.75
Manufacturer Part NumberAD820AR-REEL7
DescriptionIC OPAMP FET R-R LP 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD820AR-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeJ-FET
Number of Circuits1
Package / Case8-SOIC (3.9mm Width)
Slew Rate3 V/µs
Gain Bandwidth Product1.8MHz
Current - Supply700µA
Current - Output / Channel20mA
Voltage - Supply, Single/Dual (±)5 V ~ 36 V, ±2.5 V ~ 18 V
Output TypeRail-to-Rail
-3db Bandwidth1.9MHz
Current - Input Bias2pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset400µV
Drawing Number505; R-8; R; 8
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
RoHS StatusRoHS Non-Compliant
Other Names AD820AR REEL7
AD820ARREEL7
AD820AR REEL7TR ND
AD820ARREEL7TRND
AD820AR-REEL7TR

AD820AR-REEL7 Specification Sheet

Image of IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7

IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7 (AD820AR-REEL7TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD820AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR
 Order 'ic opamp fet r-r lp 8-soic - AD820AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7CT-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7DKR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820BR
 Order 'ic opamp fet r-r lp 8-soic - AD820BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL7
 Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL7
 Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL7
 Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL7-ND.
IC OPAMP DUAL VFB HS LP 8-SOIC - AD8039AR-REEL7
 Order 'ic opamp dual vfb hs lp 8-soic - AD8039AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-REEL7-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR
 Order 'ic opamp fet r-r lp 8-soic - AD822AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
 Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822BR
 Order 'ic opamp fet r-r lp 8-soic - AD822BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822BRZ
 Order 'ic opamp fet r-r lp 8-soic - AD822BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-ND.
IC OPAMP FET-IN HP HS 8-SOIC TR - AD8065ARZ-REEL7
 Order 'ic opamp fet-in hp hs 8-soic tr - AD8065ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARZ-REEL7-ND.
IC OPAMP FET DUAL R-R 8-SOIC - AD823ARZ
 Order 'ic opamp fet dual r-r 8-soic - AD823ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823ARZ-ND.

Send this link via E-Mail
Help With This Screen

IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP FET R-R LP 8-SOIC - AD820AR Next: IC OPAMP FET R-R LP 8-SOIC - AD820BR
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7