Keywords:





IC OPAMP FET-IN R-R LP 8-DIP - AD820ANZ

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ANZ

Digi-Key Part Number AD820ANZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.05000
3.24000
2.52000
2.39400
2.34000
2.29500
Extended Price
4.05
81.00
252.00
598.50
1170.00
2295.00
Manufacturer Part NumberAD820ANZ
DescriptionIC OPAMP FET-IN R-R LP 8-DIP
Quantity Available 353
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ANZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ANZ
Technical/Catalog InformationAD820ANZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits1
Package / Case8-DIP (300 mil)
Slew Rate3 V/µs
Gain Bandwidth Product1.8MHz
Current - Supply700µA
Current - Output / Channel20mA
Voltage - Supply, Single/Dual (±)5 V ~ 36 V, ±2.5 V ~ 18 V
Output TypeRail-to-Rail
-3db Bandwidth1.9MHz
Current - Input Bias2pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset400µV
Drawing Number505; N-8; N; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD820ANZ
AD820ANZ

AD820ANZ Specification Sheet

Image of IC OPAMP FET-IN R-R LP 8-DIP - AD820ANZ

IC OPAMP FET-IN R-R LP 8-DIP - AD820ANZ (AD820ANZ-ND)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ANZ
IC OPAMP FET-IN R-R LP 8-DIP - AD820ANZ
 Order 'ic opamp fet-in r-r lp 8-dip - AD820ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820ANZ-ND.
IC OPAMP FET-IN R-R LP 8-SOIC - AD820BRZ
 Order 'ic opamp fet-in r-r lp 8-soic - AD820BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BRZ-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893AN-10
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893AN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AN-10-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893AN-2
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893AN-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AN-2-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893AN-5
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893AN-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AN-5-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893ANZ-2
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893ANZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893ANZ-2-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893BN-10
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893BN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893BN-10-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893BN-2
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893BN-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893BN-2-ND.
IC ADC 12BIT SRL T/H LP 8-DIP - AD7893BN-5
 Order 'ic adc 12bit srl t/h lp 8-dip - AD7893BN-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893BN-5-ND.
IC OPAMP R-R I/O 80MHZ 8-DIP - AD8031ANZ
 Order 'ic opamp r-r i/o 80mhz 8-dip - AD8031ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8031ANZ-ND.
IC OPAMP FET R-R LP 8-DIP - AD820AN
 Order 'ic opamp fet r-r lp 8-dip - AD820AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AN-ND.
IC OPAMP FET R-R LP 8-DIP - AD822AN
 Order 'ic opamp fet r-r lp 8-dip - AD822AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AN-ND.
IC OPAMP FET R-R LP 8-DIP - AD822ANZ
 Order 'ic opamp fet r-r lp 8-dip - AD822ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ANZ-ND.
IC PREC BIFET OPAMP LP 8-DIP - AD548KN
 Order 'ic prec bifet opamp lp 8-dip - AD548KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KN-ND.
IC PREC OPAMP BIFET LP 8-DIP - AD548KNZ
 Order 'ic prec opamp bifet lp 8-dip - AD548KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KNZ-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820ANZ
Send this link via E-Mail
Help With This Screen

IC OPAMP FET-IN R-R LP 8-DIP - AD820ANZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP FET-IN HP HS SOT23-5 - AD8065ARTZ-REEL7 Next: IC OPAMP FET-IN R-R LP 8-SOIC - AD820BRZ
IC OPAMP FET-IN R-R LP 8-DIP - AD820ANZ