Keywords:





IC OPAMP FET R-R LP 8-DIP - AD820AN - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AN

Digi-Key Part Number AD820AN-ND
Price Break
100
Unit Price
2.66000
Extended Price
266.00
Manufacturer Part NumberAD820AN
DescriptionIC OPAMP FET R-R LP 8-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AN
Technical/Catalog InformationAD820AN
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits1
Package / Case8-DIP (300 mil)
Slew Rate3 V/µs
Gain Bandwidth Product1.8MHz
Current - Supply700µA
Current - Output / Channel20mA
Voltage - Supply, Single/Dual (±)5 V ~ 36 V, ±2.5 V ~ 18 V
Output TypeRail-to-Rail
-3db Bandwidth1.9MHz
Current - Input Bias2pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset400µV
Drawing Number505; N-8; N; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD820AN
AD820AN

AD820AN Specification Sheet

Image of IC OPAMP FET R-R LP 8-DIP - AD820AN

IC OPAMP FET R-R LP 8-DIP - AD820AN (AD820AN-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AN
IC OPAMP FET R-R LP 8-DIP - AD820AN
 Order 'ic opamp fet r-r lp 8-dip - AD820AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AN-ND.
IC OPAMP FET R-R LP 8-DIP - AD822AN
 Order 'ic opamp fet r-r lp 8-dip - AD822AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AN-ND.
IC OPAMP FET R-R LP 8-DIP - AD822ANZ
 Order 'ic opamp fet r-r lp 8-dip - AD822ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ANZ-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR
 Order 'ic opamp fet r-r lp 8-soic - AD820AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD820AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820BR
 Order 'ic opamp fet r-r lp 8-soic - AD820BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-ND.
IC OPAMP N-CH JFET 16MHZ 8-DIP - AD845KNZ
 Order 'ic opamp n-ch jfet 16mhz 8-dip - AD845KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD845KNZ-ND.
IC OPAMP DUAL LOW OFFSET V 8-DIP - AD708JN
 Order 'ic opamp dual low offset v 8-dip - AD708JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD708JN-ND.
IC OPAMP VFB R-R DUAL 8-DIP - AD8042AN
 Order 'ic opamp vfb r-r dual 8-dip - AD8042AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AN-ND.
IC CURR-FDBK AMP VIDEO LP 8-DIP - AD810AN
 Order 'ic curr-fdbk amp video lp 8-dip - AD810AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AN-ND.
IC CURR-FDBK AMP VIDEO LP 8-DIP - AD810ANZ
 Order 'ic curr-fdbk amp video lp 8-dip - AD810ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810ANZ-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR
 Order 'ic opamp fet r-r lp 8-soic - AD822AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7CT-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
 Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7DKR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
 Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 700µA 5 V ~ 36 V, ±2.5 V ~ 18 V AD820AN
Send this link via E-Mail
Help With This Screen

IC OPAMP FET R-R LP 8-DIP - AD820AN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP FET R-R LP 14-SOIC - AD824AR-14 Next: IC OPAMP FET R-R LP 8-DIP - AD822AN
IC OPAMP FET R-R LP 8-DIP - AD820AN