Keywords:





IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL

Digi-Key Part Number AD8206YRZ-REEL-ND
Price Break
2500
Unit Price
1.72620
Extended Price
4315.50
Manufacturer Part NumberAD8206YRZ-REEL
DescriptionIC AMP SYSTEM DIFF 42V 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL
Technical/Catalog InformationAD8206YRZ-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeDifferential
Number of Circuits1
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.5 V/µs
Gain Bandwidth Product-
Current - Supply2mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V
Output Type-
-3db Bandwidth100kHz
Current - Input Bias-
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset2000µV
Drawing Number505; R-8; R; 8
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD8206YRZ REEL
AD8206YRZREEL

AD8206YRZ-REEL Specification Sheet

Image of IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL

IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL (AD8206YRZ-REEL-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL
IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL
 Order 'ic amp system diff 42v 8soic - AD8206YRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8206YRZ-REEL-ND.
IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL7
 Order 'ic amp system diff 42v 8soic - AD8206YRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8206YRZ-REEL7-ND.
IC AMP SYSTEM DIFF 42V 8SOIC - AD8205YRZ-R7
 Order 'ic amp system diff 42v 8soic - AD8205YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8205YRZ-R7-ND.
IC AMP SYSTEM DIFF 42V 8SOIC - AD8205YRZ-RL
 Order 'ic amp system diff 42v 8soic - AD8205YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8205YRZ-RL-ND.
IC AMP VIDEO DIFF HS 8SOIC - AD830ARZ-REEL
 Order 'ic amp video diff hs 8soic - AD830ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL-ND.
IC AMP SYSTEM DIFF 42V 8-SOIC - AD8206YRZ
 Order 'ic amp system diff 42v 8-soic - AD8206YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8206YRZ-ND.
IC AMP PROGR EMI FILTER 8SOIC - AD8556ARZ-REEL
 Order 'ic amp progr emi filter 8soic - AD8556ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8556ARZ-REEL-ND.
IC AMP VIDEO DIFF HS 8SOIC - AD830ARZ-REEL7
 Order 'ic amp video diff hs 8soic - AD830ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL7-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216YRZ-R7
 Order 'ic amp 65v diff bidirect 8soic - AD8216YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216YRZ-R7TR-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216WYRZ-R7
 Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-R7-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216WYRZ-RL
 Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-RL-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216YRZ-R7
 Order 'ic amp 65v diff bidirect 8soic - AD8216YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8216YRZ-R7DKR-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216YRZ-R7
 Order 'ic amp 65v diff bidirect 8soic - AD8216YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8216YRZ-R7CT-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216WYRZ
 Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-ND.
IC MAGNETIC FIELD SNSR LIN 8SOIC - AD22151YR-REEL
 Order 'ic magnetic field snsr lin 8soic - AD22151YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22151YR-REEL-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL
Send this link via E-Mail
Help With This Screen

IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP SYSTEM DIFF 42V 8SOIC - AD8205YRZ-RL Next: IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL7
IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL