Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL7
IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8206YRZ-REEL7-ND |
1000 |
1.74675 |
Extended Price
1746.75 |
| Manufacturer Part Number | AD8206YRZ-REEL7 | |||
| Description | IC AMP SYSTEM DIFF 42V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8206YRZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.5 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Output Type | - |
| -3db Bandwidth | 100kHz |
| Current - Input Bias | - |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8206YRZ REEL7 AD8206YRZREEL7 |
AD8206YRZ-REEL7 Specification Sheet
IC AMP SYSTEM DIFF 42V 8SOIC - AD8206YRZ-REEL7 (AD8206YRZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL7
Order 'ic amp system diff 42v 8soic - AD8206YRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8206YRZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL
Order 'ic amp system diff 42v 8soic - AD8206YRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8206YRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8205YRZ-R7
Order 'ic amp system diff 42v 8soic - AD8205YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8205YRZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8205YRZ-RL
Order 'ic amp system diff 42v 8soic - AD8205YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8205YRZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 2mA 4.5 V ~ 5.5 V AD8206YRZ
Order 'ic amp system diff 42v 8-soic - AD8206YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8206YRZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 14.5mA 8 V ~ 33 V, ±4 V ~ 16.5 V AD830ARZ-REEL7
Order 'ic amp video diff hs 8soic - AD830ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8556ARZ-REEL7
Order 'ic amp progr emi filter 8soic - AD8556ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8556ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 14.5mA 8 V ~ 33 V, ±4 V ~ 16.5 V AD830ARZ-REEL
Order 'ic amp video diff hs 8soic - AD830ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 1mA 4.5 V ~ 5.5 V AD8216YRZ-R7
Order 'ic amp 65v diff bidirect 8soic - AD8216YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216YRZ-R7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 1mA 4.5 V ~ 5.5 V AD8216WYRZ-R7
Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 1mA 4.5 V ~ 5.5 V AD8216WYRZ-RL
Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-RL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Cut Tape (CT) 1mA 4.5 V ~ 5.5 V AD8216YRZ-R7
Order 'ic amp 65v diff bidirect 8soic - AD8216YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8216YRZ-R7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Digi-Reel® 1mA 4.5 V ~ 5.5 V AD8216YRZ-R7
Order 'ic amp 65v diff bidirect 8soic - AD8216YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8216YRZ-R7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 1mA 4.5 V ~ 5.5 V AD8216WYRZ
Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-ND.
Temperature IC TEMP SNSR VOUT SGNLCOND 8SOIC - AD22100AR-REEL7
Order 'ic temp snsr vout sgnlcond 8soic - AD22100AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100AR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8206YRZ-REEL7
Send this link via E-Mail
Help With This Screen
