IC VIDEO OPAMP LP 8-SOIC - AD818ARZ
| Digi-Key Part Number | AD818ARZ-ND |
1 25 100 250 500 1000 |
5.20000 4.15800 3.23400 3.07232 3.00300 2.94525 |
Extended Price
5.20 103.95 323.40 768.08 1501.50 2945.25 |
| Manufacturer Part Number | AD818ARZ | |||
| Description | IC VIDEO OPAMP LP 8-SOIC | |||
| Quantity Available | 1075 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD818ARZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Bandwidth | 95.0 MHz @ 2 |
| Bandwidth | 55.0 MHz @ 2 |
| Slew Rate | 500.000 V/µs [Typ] |
| Supply Current | 7.500 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 30V |
| Single Supply Voltage Typical | 9V |
| Packaging | Tube |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 36.00 V [Max] |
| Application | Video |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD818ARZ AD818ARZ |
AD818ARZ Specification Sheet
IC VIDEO OPAMP LP 8-SOIC - AD818ARZ (AD818ARZ-ND)
Related parts:IC VIDEO OPAMP LP 8-SOIC - AD818ARZ
Order 'ic video opamp lp 8-soic - AD818ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ARZ-ND.
IC VIDEO OPAMP LP 8-SOIC T/R - AD818ARZ-REEL7
Order 'ic video opamp lp 8-soic t/r - AD818ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ARZ-REEL7-ND.
IC VIDEO OPAMP LP 8-SOIC T/R - AD818ARZ-REEL
Order 'ic video opamp lp 8-soic t/r - AD818ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ARZ-REEL-ND.
IC VIDEO OPAMP LP 8-SOIC - AD818AR-REEL7
Order 'ic video opamp lp 8-soic - AD818AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AR-REEL7-ND.
IC VIDEO OPAMP LP 8-SOIC T/R - AD818AR-REEL
Order 'ic video opamp lp 8-soic t/r - AD818AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AR-REEL-ND.
IC VIDEO OPAMP TRIPLE 8-SOIC - AD8023AR
Order 'ic video opamp triple 8-soic - AD8023AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023AR-ND.
IC VIDEO OPAMP TRIPLE 8-SOIC - AD8023AR-REEL7
Order 'ic video opamp triple 8-soic - AD8023AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023AR-REEL7-ND.
IC VIDEO OPAMP TRIPLE 8-SOIC - AD8023AR-REEL
Order 'ic video opamp triple 8-soic - AD8023AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8023AR-REEL-ND.
IC PREC OPAMP LP 8-SOIC TR - OP97FS-REEL
Order 'ic prec opamp lp 8-soic tr - OP97FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP97FS-REEL-ND.
IC PREC OPAMP LP 8-SOIC TR - OP97FSZ-REEL
Order 'ic prec opamp lp 8-soic tr - OP97FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP97FSZ-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC - AD8072JR
Order 'ic video amp dual 8-soic - AD8072JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL7-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JR-REEL
Order 'ic video amp dual 8-soic t/r - AD8072JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JR-REEL-ND.
IC VIDEO AMP DUAL 8-SOIC - AD8072JRZ
Order 'ic video amp dual 8-soic - AD8072JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-ND.
IC VIDEO AMP DUAL 8-SOIC T/R - AD8072JRZ-REEL7
Order 'ic video amp dual 8-soic t/r - AD8072JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072JRZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen