IC VIDEO OPAMP 130MHZ LP 8-DIP - AD818AN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD818AN-ND |
50 |
3.78000 |
Extended Price
189.00 |
| Manufacturer Part Number | AD818AN | |||
| Description | IC VIDEO OPAMP 130MHZ LP 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD818AN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Voltage Feedback |
| -3db Bandwidth | 130MHz |
| Slew Rate | 500 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 7mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | - |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Series | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD818AN AD818AN |
AD818AN Specification Sheet
IC VIDEO OPAMP 130MHZ LP 8-DIP - AD818AN (AD818AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VIDEO OPAMP 130MHZ LP 8-DIP - AD818AN
Order 'ic video opamp 130mhz lp 8-dip - AD818AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AN-ND.
IC VIDEO OPAMP 130MHZ LP 8-DIP - AD818ANZ
Order 'ic video opamp 130mhz lp 8-dip - AD818ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ANZ-ND.
IC VIDEO OPAMP 130MHZ LP 8-SOIC - AD818AR
Order 'ic video opamp 130mhz lp 8-soic - AD818AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AR-ND.
IC VIDEO OPAMP DUAL LP 8-DIP - AD828AN
Order 'ic video opamp dual lp 8-dip - AD828AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AN-ND.
IC VIDEO OPAMP DUAL LP 8-DIP - AD828ANZ
Order 'ic video opamp dual lp 8-dip - AD828ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ANZ-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR
Order 'ic video opamp dual lp 8-soic - AD828AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL7
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL7-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ
Order 'ic video opamp dual lp 8-soic - AD828ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL7
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL7-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL-ND.
IC VIDEO OPAMP LN HS 8-DIP - AD829JN
Order 'ic video opamp ln hs 8-dip - AD829JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829JN-ND.
IC VIDEO OPAMP LN HS 8-DIP - AD829JNZ
Order 'ic video opamp ln hs 8-dip - AD829JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829JNZ-ND.
IC PREC OPAMP BIFET LP 8-DIP - AD548KNZ
Order 'ic prec opamp bifet lp 8-dip - AD548KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KNZ-ND.
IC OPAMP HS LP 8-DIP - AD817AN
Order 'ic opamp hs lp 8-dip - AD817AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AN-ND.
Send this link via E-Mail
Help With This Screen