IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ-REEL
| Digi-Key Part Number | AD817ARZ-REEL-ND |
2500 |
2.26800 |
Extended Price
5670.00 |
| Manufacturer Part Number | AD817ARZ-REEL | |||
| Description | IC OPAMP LP HS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD817ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | 50MHz |
| Slew Rate | 350 V/µs |
| Number of Circuits | 1 |
| Current - Supply | 7mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD817ARZ REEL AD817ARZREEL |
AD817ARZ-REEL Specification Sheet
IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL (AD817ARZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ-REELIC OPAMP LP HS 8-SOIC - AD817ARZ-REEL
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL7
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL
Order 'ic opamp lp hs 8-soic - AD817AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ
Order 'ic opamp lp hs 8-soic - AD817ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-ND.
IC ADC 12BIT SRL T/H HS 8-SOIC - AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL7
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL7-ND.
IC OPAMP 16BIT HS 8-SOIC - AD8021AR-REEL
Order 'ic opamp 16bit hs 8-soic - AD8021AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021AR-REEL-ND.
IC OPAMP 16BIT HS 8-SOIC - AD8021ARZ-REEL
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL7
Order 'ic opamp lp hs 8-soic - AD817AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR
Order 'ic opamp lp hs 8-soic - AD8010AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-ND.
IC OPAMP LP HS 8-SOIC - AD8010ARZ
Order 'ic opamp lp hs 8-soic - AD8010ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-ND.
IC DAC 12BIT SRL LP 5V 8-SOIC - DAC8512FS-REEL
Order 'ic dac 12bit srl lp 5v 8-soic - DAC8512FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FS-REEL-ND.
IC OPAMP JFET DUAL LP HS 8-SOIC - OP282GSZ-REEL
Order 'ic opamp jfet dual lp hs 8-soic - OP282GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP282GSZ-REEL-ND.
IC ADC 12BIT W/DIFF INP 8-SOIC - AD7450AR-REEL
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ-REEL
Send this link via E-Mail
Help With This Screen
