Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ
IC OPAMP LP HS 8-SOIC - AD817ARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD817ARZ-ND |
1 25 100 250 500 1000 |
4.05000 3.24000 2.52000 2.39400 2.34000 2.29500 |
Extended Price
4.05 81.00 252.00 598.50 1170.00 2295.00 |
| Manufacturer Part Number | AD817ARZ | |||
| Description | IC OPAMP LP HS 8-SOIC | |||
| Quantity Available | 524 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD817ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | 50MHz |
| Slew Rate | 350 V/µs |
| Number of Circuits | 1 |
| Current - Supply | 7mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD817ARZ AD817ARZ |
AD817ARZ Specification Sheet
IC OPAMP LP HS 8-SOIC - AD817ARZ (AD817ARZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZAnalog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ
Order 'ic opamp lp hs 8-soic - AD817ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ-REEL7
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ-REEL
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010AR
Order 'ic opamp lp hs 8-soic - AD8010AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010AR-REEL7
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010AR-REEL
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010ARZ
Order 'ic opamp lp hs 8-soic - AD8010ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817AR-REEL7
Order 'ic opamp lp hs 8-soic - AD817AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817AR-REEL
Order 'ic opamp lp hs 8-soic - AD817AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021AR-REEL7
Order 'ic opamp 16bit hs 8-soic - AD8021AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021AR-REEL
Order 'ic opamp 16bit hs 8-soic - AD8021AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 7.8mA 1 AD8021ARZ
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021ARZ-REEL7
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021ARZ-REEL
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 1 AD8027AR-REEL7
Order 'ic opamp rrio hs 8-soic t/r - AD8027AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8027AR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 7mA 5 V ~ 36 V, ±2.5 V ~ 18 V AD817ARZ
Send this link via E-Mail
Help With This Screen
