IC MUX W/AMP BUFFERED 14-DIP - AD8174AN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8174AN-ND |
25 |
6.17600 |
Extended Price
154.40 |
| Manufacturer Part Number | AD8174AN | |||
| Description | IC MUX W/AMP BUFFERED 14-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8174AN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Multiplexer with Amplifier |
| Interface | - |
| Voltage - Supply | ±4 V ~ 6 V |
| Package / Case | 14-DIP |
| Packaging | Tube |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8174AN AD8174AN |
AD8174AN Specification Sheet
IC MUX W/AMP BUFFERED 14-DIP - AD8174AN (AD8174AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MUX W/AMP BUFFERED 14-DIP - AD8174AN
Order 'ic mux w/amp buffered 14-dip - AD8174AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8174AN-ND.
IC MUX W/AMP BUFFERED 14-SOIC - AD8174AR
Order 'ic mux w/amp buffered 14-soic - AD8174AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8174AR-ND.
IC VIDEO AMP TRIPLE 14-DIP - AD8073JN
Order 'ic video amp triple 14-dip - AD8073JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JN-ND.
IC VIDEO AMP TRIPLE 14-DIP - AD8073JNZ
Order 'ic video amp triple 14-dip - AD8073JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JNZ-ND.
IC MUX W/AMP BUFFERED 8-SOIC - AD8170AR
Order 'ic mux w/amp buffered 8-soic - AD8170AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8170AR-ND.
IC VIDEO DIFF AMP HS 8-DIP - AD830AN
Order 'ic video diff amp hs 8-dip - AD830AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AN-ND.
IC VIDEO DIFF AMP HS 8-DIP - AD830ANZ
Order 'ic video diff amp hs 8-dip - AD830ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ANZ-ND.
IC DEMOD LOG AMP 50MHZ 5V 16-DIP - AD606JN
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JN-ND.
IC DEMOD LOG AMP 50MHZ 5V 16-DIP - AD606JNZ
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JNZ-ND.
IC INSTRUMENT AMP SNGL 14-DIP - AD522BD
Order 'ic instrument amp sngl 14-dip - AD522BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD522BD-ND.
IC S&H AMP QUAD MONO 16-DIP - AD684JQ
Order 'ic s&h amp quad mono 16-dip - AD684JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD684JQ-ND.
IC AMP TRIPLE VIDEO LP 14 DIP - AD813AN
Order 'ic amp triple video lp 14 dip - AD813AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AN-ND.
IC MUX SW W/AMP 250MHZ 14-DIP - AD8174ANZ
Order 'ic mux sw w/amp 250mhz 14-dip - AD8174ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8174ANZ-ND.
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-ND.
IC DEMOD LOG AMP 50MHZ 5V 16SOIC - AD606JR-REEL7
Order 'ic demod log amp 50mhz 5v 16soic - AD606JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JR-REEL7-ND.
Send this link via E-Mail
Help With This Screen