IC AMP TRIPLE VIDEO LP 14 DIP - AD813AN
| Digi-Key Part Number | AD813AN-ND |
25 |
9.00800 |
Extended Price
225.20 |
| Manufacturer Part Number | AD813AN | |||
| Description | IC AMP TRIPLE VIDEO LP 14 DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD813AN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 14-DIP |
| Package Name | * 14-DIP, 7.62mm (.3") LS |
| Amplifier Type | Current Feedback |
| Number of Channels | 3 [Nom] |
| Bandwidth | 65.0 MHz @ 2 |
| Bandwidth | 100.0 MHz @ 2 |
| Slew Rate | 500.000 V/µs [Typ] |
| Supply Current | 4.000 mA [Max] |
| Dual Supply Voltage Typical (±) | 1.20 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Dual Supply Voltage (±) | 1.200 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Application | Video |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD813AN AD813AN |
AD813AN Specification Sheet
IC AMP TRIPLE VIDEO LP 14 DIP - AD813AN (AD813AN-ND)
Related parts:IC AMP TRIPLE VIDEO LP 14 DIP - AD813AN
Order 'ic amp triple video lp 14 dip - AD813AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AN-ND.
IC AMP TRIPLE VIDEO LP 14-SOIC - AD813AR-14-REEL7
Order 'ic amp triple video lp 14-soic - AD813AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AR-14-REEL7-ND.
IC AMP TRIPLE VIDEO LP 14-SOIC - AD813AR-14-REEL
Order 'ic amp triple video lp 14-soic - AD813AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AR-14-REEL-ND.
IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL7
Order 'ic opamp triple video lp 14soic - AD813ARZ-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ARZ-14-REEL7-ND.
IC OPAMP TRIPLE VIDEO LP 14SOIC - AD813ARZ-14-REEL
Order 'ic opamp triple video lp 14soic - AD813ARZ-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ARZ-14-REEL-ND.
IC OPAMP TRIPLE VIDEO LP 14DIP - AD813ANZ
Order 'ic opamp triple video lp 14dip - AD813ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813ANZ-ND.
IC AMP QUAD SAMPLE-HOLD 14-DIP - SMP11BY
Order 'ic amp quad sample-hold 14-dip - SMP11BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP11BY-ND.
IC AMP QUAD SAMPLE-HOLD 14-DIP - SMP11EY
Order 'ic amp quad sample-hold 14-dip - SMP11EY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP11EY-ND.
IC AMP QUAD SAMPLE-HOLD 14-DIP - SMP11FY
Order 'ic amp quad sample-hold 14-dip - SMP11FY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP11FY-ND.
IC AMP QUAD SAMPLE-HOLD 14-DIP - SMP11GP
Order 'ic amp quad sample-hold 14-dip - SMP11GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP11GP-ND.
IC AMP QUAD SAMPLE-HOLD 14-DIP - SMP11GY
Order 'ic amp quad sample-hold 14-dip - SMP11GY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP11GY-ND.
IC CURR-FDBK AMP VIDEO LP 8-DIP - AD810AN
Order 'ic curr-fdbk amp video lp 8-dip - AD810AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AN-ND.
IC CURR-FDBK AMP VIDEO LP 8-DIP - AD810ANZ
Order 'ic curr-fdbk amp video lp 8-dip - AD810ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810ANZ-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024ACN
Order 'ic op amp quad hs lp 14-dip - TLE2024ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10371-5-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024AIN
Order 'ic op amp quad hs lp 14-dip - TLE2024AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10373-5-ND.
Send this link via E-Mail
Help With This Screen