IC AMP DIF 350MHZ HISPD 8SOIC TR - AD8132ARZ-RL
| Digi-Key Part Number | AD8132ARZ-RL-ND |
2500 |
2.15460 |
Extended Price
5386.50 |
| Manufacturer Part Number | AD8132ARZ-RL | |||
| Description | IC AMP DIF 350MHZ HISPD 8SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8132ARZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1200 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 12mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V |
| Output Type | Differential |
| -3db Bandwidth | 360MHz |
| Current - Input Bias | 3µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8132ARZ RL AD8132ARZRL |
AD8132ARZ-RL Specification Sheet
IC AMP DIF 350MHZ HISPD 8SOIC TR - AD8132ARZ-RL (AD8132ARZ-RL-ND)
Related parts :IC AMP DIF 350MHZ HISPD 8SOIC TR - AD8132ARZ-RL
Order 'ic amp dif 350mhz hispd 8soic tr - AD8132ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8132ARZ-RL-ND.
IC AMP DIF 350MHZ HISPD 8SOIC TR - AD8132ARZ-R7
Order 'ic amp dif 350mhz hispd 8soic tr - AD8132ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8132ARZ-R7-ND.
IC DIFF AMP COMMON-MODE 8SOIC TR - AD629ARZ-RL
Order 'ic diff amp common-mode 8soic tr - AD629ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629ARZ-RL-ND.
IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-RL
Order 'ic curr-fdbk amp 650mhz 8soic tr - AD8007ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-RL-ND.
IC AMP DIFF SNGL-SUP 8SOIC T/R - AD22057RZ-RL
Order 'ic amp diff sngl-sup 8soic t/r - AD22057RZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22057RZ-RL-ND.
IC AMP SGL SUPPLY DIFF 8SOIC - AD8202YRZ-RL
Order 'ic amp sgl supply diff 8soic - AD8202YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8202YRZ-RL-ND.
IC AMP SYSTEM DIFF 42V 8SOIC - AD8205YRZ-RL
Order 'ic amp system diff 42v 8soic - AD8205YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8205YRZ-RL-ND.
IC AMP INSTRUMENT PREC HP 8SOIC - AD8221ARZ-RL
Order 'ic amp instrument prec hp 8soic - AD8221ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221ARZ-RL-ND.
IC AMP INSTRUMENT PREC HP 8SOIC - AD8221BRZ-RL
Order 'ic amp instrument prec hp 8soic - AD8221BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221BRZ-RL-ND.
IC AMP INSTR PREC GAIN5 8SOIC - AD8225ARZ-RL
Order 'ic amp instr prec gain5 8soic - AD8225ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8225ARZ-RL-ND.
IC AMP DIF VLT FDBK LP 16QSOP TR - AD8390ARC-REEL7
Order 'ic amp dif vlt fdbk lp 16qsop tr - AD8390ARC-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ARC-REEL7-ND.
IC AMP DIF VLT FDBK LP 16QSOP TR - AD8390ARC-REEL
Order 'ic amp dif vlt fdbk lp 16qsop tr - AD8390ARC-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ARC-REEL-ND.
IC AMP INSTRUMENT SGL PREC 8SOIC - AMP04FSZ-RL
Order 'ic amp instrument sgl prec 8soic - AMP04FSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP04FSZ-RL-ND.
IC AMP SGL SUPPLY DIFF 8SOIC - AD8202WYRZ-RL
Order 'ic amp sgl supply diff 8soic - AD8202WYRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8202WYRZ-RL-ND.
IC AMP 65V DIFF BIDIRECT 8SOIC - AD8216WYRZ-RL
Order 'ic amp 65v diff bidirect 8soic - AD8216WYRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8216WYRZ-RL-ND.
Send this link via E-Mail
Help With This Screen
