IC DIFF RCVR AMP HS 8-SOIC - AD8129AR - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129AR
| Digi-Key Part Number | AD8129AR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8129AR | |||
| Description | IC DIFF RCVR AMP HS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129AR
| Technical/Catalog Information | AD8129AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1070 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 13mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V |
| Output Type | - |
| -3db Bandwidth | 200MHz |
| Current - Input Bias | 500nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8129AR AD8129AR |
AD8129AR Specification Sheet
IC DIFF RCVR AMP HS 8-SOIC - AD8129AR (AD8129AR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129ARIC DIFF RCVR AMP HS 8-SOIC - AD8129AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8129AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129AR-REEL7-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8129AR-REEL
Order 'ic diff rcvr amp hs 8-soic - AD8129AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129AR-REEL-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8129AR
Order 'ic diff rcvr amp hs 8-soic - AD8129AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129AR-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8130AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130AR-REEL7TR-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8130AR-REEL
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130AR-REEL-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8129ARZ
Order 'ic diff rcvr amp hs 8-soic - AD8129ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARZ-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8130AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8130AR-REEL7CT-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8130AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8130AR-REEL7DKR-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830AR-REEL7
Order 'ic video diff amp hs 8-soic t/r - AD830AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AR-REEL7-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830AR-REEL
Order 'ic video diff amp hs 8-soic t/r - AD830AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AR-REEL-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830JR-REEL7
Order 'ic video diff amp hs 8-soic t/r - AD830JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JR-REEL7-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830JR-REEL
Order 'ic video diff amp hs 8-soic t/r - AD830JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JR-REEL-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830JRZ-R7
Order 'ic video diff amp hs 8-soic t/r - AD830JRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JRZ-R7TR-ND.
IC VIDEO DIFF AMP HS 8-SOIC T/R - AD830JRZ-RL
Order 'ic video diff amp hs 8-soic t/r - AD830JRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830JRZ-RL-ND.
IC VIDEO DIFF AMP HS 8-SOIC - AD830AR
Order 'ic video diff amp hs 8-soic - AD830AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830AR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tube 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129AR
Send this link via E-Mail
Help With This Screen
