IC RECEIVER AMP DIFF HS 8MSOP - AD8129ARMZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129ARMZ-REEL7
| Digi-Key Part Number | AD8129ARMZ-REEL7-ND |
1000 |
2.05275 |
Extended Price
2052.75 |
| Manufacturer Part Number | AD8129ARMZ-REEL7 | |||
| Description | IC RECEIVER AMP DIFF HS 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8129ARMZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1070 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 13mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V |
| Output Type | - |
| -3db Bandwidth | 200MHz |
| Current - Input Bias | 500nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8129ARMZ REEL7 AD8129ARMZREEL7 |
AD8129ARMZ-REEL7 Specification Sheet
IC RECEIVER AMP DIFF HS 8MSOP - AD8129ARMZ-REEL7 (AD8129ARMZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129ARMZ-REEL7IC RECEIVER AMP DIFF HS 8MSOP - AD8129ARMZ-REEL7
Order 'ic receiver amp diff hs 8msop - AD8129ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARMZ-REEL7-ND.
IC RECEIVER AMP DIFF HS 8MSOP - AD8129ARMZ-REEL
Order 'ic receiver amp diff hs 8msop - AD8129ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARMZ-REEL-ND.
IC RECEIVER AMP DIFF HS 8MSOP - AD8130ARMZ-REEL7
Order 'ic receiver amp diff hs 8msop - AD8130ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARMZ-REEL7-ND.
IC RECEIVER AMP DIFF HS 8SOIC - AD8129ARZ-REEL7
Order 'ic receiver amp diff hs 8soic - AD8129ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARZ-REEL7-ND.
IC RECEIVER AMP DIFF HS 8SOIC - AD8130ARZ-REEL7
Order 'ic receiver amp diff hs 8soic - AD8130ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARZ-REEL7-ND.
IC RECEIVER AMP DIFF HS 8MSOP - AD8130ARMZ-REEL
Order 'ic receiver amp diff hs 8msop - AD8130ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARMZ-REEL-ND.
IC RECEIVER AMP DIFF HS 8SOIC - AD8129ARZ-REEL
Order 'ic receiver amp diff hs 8soic - AD8129ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARZ-REEL-ND.
IC RECEIVER AMP DIFF HS 8SOIC - AD8130ARZ-REEL
Order 'ic receiver amp diff hs 8soic - AD8130ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARZ-REEL-ND.
IC SENSOR TEMP 13BIT DGTL 8MSOP - ADT7302ARMZ-REEL7
Order 'ic sensor temp 13bit dgtl 8msop - ADT7302ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7302ARMZ-REEL7-ND.
IC RECEIVER TRIPLE DIFF 32LFCSP - AD8143ACPZ-REEL7
Order 'ic receiver triple diff 32lfcsp - AD8143ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8143ACPZ-REEL7-ND.
IC AMP VIDEO DIFF HS 8SOIC - AD830ARZ-REEL7
Order 'ic amp video diff hs 8soic - AD830ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL7-ND.
IC TXRX RS-485 5V HS 8MSOP - ADM1485ARMZ-REEL7
Order 'ic txrx rs-485 5v hs 8msop - ADM1485ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1485ARMZ-REEL7-ND.
IC RCVR LVDS DIFF 4CH 16TSSOP - ADN4668ARUZ-REEL7
Order 'ic rcvr lvds diff 4ch 16tssop - ADN4668ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4668ARUZ-REEL7-ND.
IC RCVR LVDS DIFF 4CH 16SOIC - ADN4668ARZ-REEL7
Order 'ic rcvr lvds diff 4ch 16soic - ADN4668ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN4668ARZ-REEL7-ND.
IC OPAMP VOLT FDBK DUAL HS 8MSOP - AD8066ARMZ-REEL7
Order 'ic opamp volt fdbk dual hs 8msop - AD8066ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066ARMZ-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129ARMZ-REEL7
Send this link via E-Mail
Help With This Screen
