IC DIFF RCVR AMP HS 8 MSOP - AD8129ARM-REEL
| Digi-Key Part Number | AD8129ARM-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8129ARM-REEL | |||
| Description | IC DIFF RCVR AMP HS 8 MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8129ARM-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Differential |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1070 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 13mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V |
| Output Type | - |
| -3db Bandwidth | 200MHz |
| Current - Input Bias | 500nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8129ARM REEL AD8129ARMREEL |
AD8129ARM-REEL Specification Sheet
IC DIFF RCVR AMP HS 8 MSOP - AD8129ARM-REEL (AD8129ARM-REEL-ND)
Related parts :IC DIFF RCVR AMP HS 8 MSOP - AD8129ARM-REEL
Order 'ic diff rcvr amp hs 8 msop - AD8129ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARM-REEL-ND.
IC DIFF RCVR AMP HS 8 MSOP - AD8129ARM-REEL7
Order 'ic diff rcvr amp hs 8 msop - AD8129ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARM-REEL7-ND.
IC DIFF RCVR AMP HS 8 MSOP - AD8130ARM-REEL
Order 'ic diff rcvr amp hs 8 msop - AD8130ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARM-REEL-ND.
IC DIFF RCVR AMP HS 8 MSOP - AD8129ARM
Order 'ic diff rcvr amp hs 8 msop - AD8129ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARM-ND.
IC DIFF RCVR AMP HS 8 MSOP - AD8130ARM-REEL7
Order 'ic diff rcvr amp hs 8 msop - AD8130ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARM-REEL7-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8129AR-REEL
Order 'ic diff rcvr amp hs 8-soic - AD8129AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129AR-REEL-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8130AR-REEL
Order 'ic diff rcvr amp hs 8-soic - AD8130AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130AR-REEL-ND.
IC DIFF RCVR LN HS 8-MSOP - THS6072CDGNR
Order 'ic diff rcvr ln hs 8-msop - THS6072CDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10073-2-ND.
IC DIFF RCVR DUAL HS 8-MSOP - SN75LVDS9638DGKR
Order 'ic diff rcvr dual hs 8-msop - SN75LVDS9638DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS9638DGKR-ND.
IC DIFF RCVR DUAL HS 8-MSOP - SN75LVDS9638DGKRG4
Order 'ic diff rcvr dual hs 8-msop - SN75LVDS9638DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS9638DGKRG4-ND.
IC DIFF RCVR LN HS 8-MSOP - THS6072CDGNR
Order 'ic diff rcvr ln hs 8-msop - THS6072CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10073-6-ND.
IC DIFF RCVR LN HS 8-MSOP - THS6072CDGNR
Order 'ic diff rcvr ln hs 8-msop - THS6072CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10073-1-ND.
IC DIFF RCVR DUAL HS 8-MSOP - SN75LVDS9638DGK
Order 'ic diff rcvr dual hs 8-msop - SN75LVDS9638DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS9638DGK-ND.
IC DIFF RCVR DUAL HS 8-MSOP - SN75LVDS9638DGKG4
Order 'ic diff rcvr dual hs 8-msop - SN75LVDS9638DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS9638DGKG4-ND.
IC DIFF RCVR AMP HS 8-SOIC - AD8129AR-REEL7
Order 'ic diff rcvr amp hs 8-soic - AD8129AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129AR-REEL7-ND.
Send this link via E-Mail
Help With This Screen
