IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8092ARM - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8092ARM
| Digi-Key Part Number | AD8092ARM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8092ARM | |||
| Description | IC VOLT-FDBK AMP DUAL R-R 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8092ARM
| Technical/Catalog Information | AD8092ARM |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 170 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 45mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 12 V, ±1.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 110MHz |
| Current - Input Bias | 1.4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1800µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8092ARM AD8092ARM |
AD8092ARM Specification Sheet
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8092ARM (AD8092ARM-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8092ARMIC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8092ARM
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8092ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8092ARM-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-R7TR-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-RL
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-RL-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8032ARM
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8032ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032ARM-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8062ARMZ-R7CT-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8062ARMZ-R7DKR-ND.
IC VOLT-FDBK AMP R-R OUT 8-MSOP - AD8062ARM
Order 'ic volt-fdbk amp r-r out 8-msop - AD8062ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARM-ND.
IC VOLT-FDBK AMP DUAL HS 8-MSOP - AD8052ARM
Order 'ic volt-fdbk amp dual hs 8-msop - AD8052ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARM-ND.
IC VOLT-FDBK AMP DUAL HS 8-MSOP - AD8052ARMZ
Order 'ic volt-fdbk amp dual hs 8-msop - AD8052ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARMZ-ND.
IC VOLT-FDBK AMP DUAL HS 8-MSOP - AD8066ARM
Order 'ic volt-fdbk amp dual hs 8-msop - AD8066ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066ARM-ND.
IC VOLT-FDBK AMP DUAL HS 8-MSOP - AD8066ARMZ
Order 'ic volt-fdbk amp dual hs 8-msop - AD8066ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066ARMZ-ND.
IC VOLT-FDBK AMP DUAL R-R 8-DIP - AD8032ANZ
Order 'ic volt-fdbk amp dual r-r 8-dip - AD8032ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032ANZ-ND.
IC VOLT-FDBK AMP DUAL R-R 8-SOIC - AD8032AR
Order 'ic volt-fdbk amp dual r-r 8-soic - AD8032AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032AR-ND.
IC VOLT-FDBK AMP DUAL R-R 8-SOIC - AD8032ARZ
Order 'ic volt-fdbk amp dual r-r 8-soic - AD8032ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032ARZ-ND.
IC VOLT-FDBK AMP DUAL R-R 8-SOIC - AD8042AR
Order 'ic volt-fdbk amp dual r-r 8-soic - AD8042AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8092ARM
Send this link via E-Mail
Help With This Screen
