CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
| Digi-Key Part Number | 565-2277-2-ND |
200 600 2000 5000 10000 25000 |
.55300 .40000 .31000 .30100 .29400 .28800 |
Extended Price
110.60 240.00 620.00 1505.00 2940.00 7200.00 |
| Manufacturer Part Number | EMVE101ARA470MKE0S | |||
| Description | CAP 47UF 100V ELECT MVE SMD | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVE101ARA470MKE0S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.519" L x 0.519" W x 0.532" H (13.00mm x 13.00mm x 13.50mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVE |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVE101ARA470MKE0S EMVE101ARA470MKE0S 565 2277 2 ND 56522772ND 565-2277-2 |
EMVE101ARA470MKE0S Specification Sheet
CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S (565-2277-2-ND)
Related parts:CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
Order 'cap 47uf 100v elect mve smd - EMVE101ARA470MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2277-1-ND.
CAP 47UF 100V ELECT MVE SMD - EMVE101ARA470MKE0S
Order 'cap 47uf 100v elect mve smd - EMVE101ARA470MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2277-2-ND.
CAP 47UF 100V ELECT MVE SMD - MVE100VC47RMK14TR
Order 'cap 47uf 100v elect mve smd - MVE100VC47RMK14TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVE100VC47RMK14TR-ND.
CAP 47UF 6.3V ELECT MVE SMD - EMVE6R3ADA470ME55G
Order 'cap 47uf 6.3v elect mve smd - EMVE6R3ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2169-1-ND.
CAP 47UF 6.3V ELECT MVE SMD - EMVE6R3ADA470ME55G
Order 'cap 47uf 6.3v elect mve smd - EMVE6R3ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2169-2-ND.
CAP 47UF 10V ELECT MVE SMD - EMVE100ADA470MF55G
Order 'cap 47uf 10v elect mve smd - EMVE100ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2187-1-ND.
CAP 47UF 10V ELECT MVE SMD - EMVE100ADA470MF55G
Order 'cap 47uf 10v elect mve smd - EMVE100ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2187-2-ND.
CAP 47UF 16V ELECT MVE SMD - EMVE160ADA470MF55G
Order 'cap 47uf 16v elect mve smd - EMVE160ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2200-1-ND.
CAP 47UF 16V ELECT MVE SMD - EMVE160ADA470MF55G
Order 'cap 47uf 16v elect mve smd - EMVE160ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2200-2-ND.
CAP 47UF 25V ELECT MVE SMD - EMVE250ADA470MF55G
Order 'cap 47uf 25v elect mve smd - EMVE250ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2219-1-ND.
CAP 47UF 25V ELECT MVE SMD - EMVE250ADA470MF55G
Order 'cap 47uf 25v elect mve smd - EMVE250ADA470MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2219-2-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mve smd - EMVE350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2229-1-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mve smd - EMVE350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2229-2-ND.
CAP 47UF 35V ELECT MVE SMD - EMVE350ADA470MF80G
Order 'cap 47uf 35v elect mve smd - EMVE350ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2233-1-ND.
CAP 47UF 35V ELECT MVE SMD - EMVE350ADA470MF80G
Order 'cap 47uf 35v elect mve smd - EMVE350ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2233-2-ND.
Send this link via E-Mail
Help With This Screen