IC OPAMP FET-IN HP HS 8-SOIC - AD8065ARZ
| Digi-Key Part Number | AD8065ARZ-ND |
1 25 100 250 500 |
4.25000 3.40200 2.64600 2.51372 2.45700 |
Extended Price
4.25 85.05 264.60 628.43 1228.50 |
| Manufacturer Part Number | AD8065ARZ | |||
| Description | IC OPAMP FET-IN HP HS 8-SOIC | |||
| Quantity Available | 2012 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8065ARZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Voltage Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 145.0 MHz @ 1 |
| Bandwidth | 50.0 MHz @ 2 |
| Slew Rate | 180.000 V/µs [Typ] |
| Supply Current | 7.400 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Input Type | FET |
| Output Type | Rail-to-Rail |
| Packaging | Tube |
| Dual Supply Voltage (±) | 2.500 V [Min] |
| Dual Supply Voltage (±) | 12.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 24.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8065ARZ AD8065ARZ |
AD8065ARZ Specification Sheet
IC OPAMP FET-IN HP HS 8-SOIC - AD8065ARZ (AD8065ARZ-ND)
Related parts:IC OPAMP FET-IN HP HS 8-SOIC - AD8065ARZ
Order 'ic opamp fet-in hp hs 8-soic - AD8065ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARZ-ND.
IC OPAMP FET-IN HP HS 8-SOIC TR - AD8065ARZ-REEL7
Order 'ic opamp fet-in hp hs 8-soic tr - AD8065ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARZ-REEL7-ND.
IC OPAMP FET-IN HP HS 8-SOIC TR - AD8065ARZ-REEL
Order 'ic opamp fet-in hp hs 8-soic tr - AD8065ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARZ-REEL-ND.
IC AMP FET-IN HP HS 8-SOIC T/R - AD8065AR-REEL7
Order 'ic amp fet-in hp hs 8-soic t/r - AD8065AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065AR-REEL7-ND.
IC AMP FET-IN HP HS 8-SOIC T/R - AD8065AR-REEL
Order 'ic amp fet-in hp hs 8-soic t/r - AD8065AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065AR-REEL-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL7
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL7-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL7
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ
Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL7
Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL-ND.
IC OPAMP FET-IN HP HS SOT23-5 - AD8065ARTZ-REEL7
Order 'ic opamp fet-in hp hs sot23-5 - AD8065ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARTZ-REEL7CT-ND.
IC OPAMP FET-IN HP HS SOT23-5 - AD8065ARTZ-REEL7
Order 'ic opamp fet-in hp hs sot23-5 - AD8065ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ARTZ-REEL7TR-ND.
Send this link via E-Mail
Help With This Screen