Keywords:





IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-R2 - Integrated Circuits (ICs)

Digi-Key Part Number AD8063ART-R2-ND
Price Break
250
Unit Price
1.55612
Extended Price
389.03
Manufacturer Part NumberAD8063ART-R2
DescriptionIC AMP R-R VFB W/DISABLE SOT-23
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD8063ART-R2
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeVoltage Feedback
Number of Circuits1
Package / CaseSOT-23-6
Slew Rate650 V/µs
Gain Bandwidth Product-
Current - Supply6.8mA
Current - Output / Channel50mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 8 V, ±1.35 V ~ 4 V
Output TypeRail-to-Rail
-3db Bandwidth320MHz
Current - Input Bias3.5µA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset1000µV
Drawing Number505; RJ-6; RJ; 6
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
RoHS StatusRoHS Non-Compliant
Other Names AD8063ART R2
AD8063ARTR2

AD8063ART-R2 Specification Sheet

Image of IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-R2

IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-R2 (AD8063ART-R2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-R2
 Order 'ic amp r-r vfb w/disable sot-23 - AD8063ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ART-R2-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-REEL7
 Order 'ic amp r-r vfb w/disable sot-23 - AD8063ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ART-REEL7-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-REEL
 Order 'ic amp r-r vfb w/disable sot-23 - AD8063ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ART-REEL-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ARTZ-R2
 Order 'ic amp r-r vfb w/disable sot-23 - AD8063ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ARTZ-R2-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ARTZ-REEL7
 Order 'ic amp r-r vfb w/disable sot-23 - AD8063ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ARTZ-REEL7-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ARTZ-REEL
 Order 'ic amp r-r vfb w/disable sot-23 - AD8063ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ARTZ-REEL-ND.
IC OPAMP RRIO VFB 80MHZ SOT-23 - AD8031ART-R2
 Order 'ic opamp rrio vfb 80mhz sot-23 - AD8031ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8031ART-R2-ND.
IC OPAMP DUAL VFB HS LP SOT-23-8 - AD8039ART-R2
 Order 'ic opamp dual vfb hs lp sot-23-8 - AD8039ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039ART-R2-ND.
IC OPAMP LN SOT-23 - AD8009JRT-R2
 Order 'ic opamp ln sot-23 - AD8009JRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRT-R2-ND.
IC OPAMP DUAL VFB HS LP SOT-23-8 - AD8039ART-REEL7
 Order 'ic opamp dual vfb hs lp sot-23-8 - AD8039ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039ART-REEL7TR-ND.
IC OPAMP DUAL VFB HS LP SOT-23-8 - AD8039ART-REEL
 Order 'ic opamp dual vfb hs lp sot-23-8 - AD8039ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039ART-REEL-ND.
IC OPAMP R-R I/O HS SOT-23-6 - AD8027ARTZ-REEL7
 Order 'ic opamp r-r i/o hs sot-23-6 - AD8027ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8027ARTZ-REEL7TR-ND.
IC AMP SINGLE R-R LP OP SOT 23-5 - TS1871ILT
 Order 'ic amp single r-r lp op sot 23-5 - TS1871ILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2237-2-ND.
IC AMP R-R HS SOT-23 T/R - AD8051ART-R2
 Order 'ic amp r-r hs sot-23 t/r - AD8051ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8051ART-R2-ND.
IC AMP SGLE R-R HS SOT-23-5 TR - AD8051ARTZ-R2
 Order 'ic amp sgle r-r hs sot-23-5 tr - AD8051ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8051ARTZ-R2-ND.

Send this link via E-Mail
Help With This Screen

IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-R2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP R-R VFB W/DISABLE 8-SOIC - AD8063AR-REEL7 Next: IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-REEL
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-R2