IC AMP R-R VFB W/DISABLE 8-SOIC - AD8063AR-REEL
| Digi-Key Part Number | AD8063AR-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8063AR-REEL | |||
| Description | IC AMP R-R VFB W/DISABLE 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8063AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 650 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 6.8mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 8 V, ±1.35 V ~ 4 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 320MHz |
| Current - Input Bias | 3.5µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8063AR REEL AD8063ARREEL |
AD8063AR-REEL Specification Sheet
IC AMP R-R VFB W/DISABLE 8-SOIC - AD8063AR-REEL (AD8063AR-REEL-ND)
Related parts :IC AMP R-R VFB W/DISABLE 8-SOIC - AD8063AR-REEL
Order 'ic amp r-r vfb w/disable 8-soic - AD8063AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063AR-REEL-ND.
IC AMP R-R VFB W/DISABLE 8-SOIC - AD8063AR-REEL7
Order 'ic amp r-r vfb w/disable 8-soic - AD8063AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063AR-REEL7-ND.
IC AMP R-R VFB W/DISABLE 8-SOIC - AD8063AR
Order 'ic amp r-r vfb w/disable 8-soic - AD8063AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063AR-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062AR-REEL
Order 'ic amp v-feedbk dual r-r 8-soic - AD8062AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062AR-REEL-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL-ND.
IC AMP DUAL R-R 16V LN 8-SOIC - AD8662ARZ-REEL
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL-ND.
IC AMP SGL R-R 36V PREC 8-SOIC - AD8675ARZ-REEL
Order 'ic amp sgl r-r 36v prec 8-soic - AD8675ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8675ARZ-REEL-ND.
IC AMP SINGLE 16V LP R-R 8-SOIC - AD8663ARZ-REEL
Order 'ic amp single 16v lp r-r 8-soic - AD8663ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8663ARZ-REEL-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ART-REEL
Order 'ic amp r-r vfb w/disable sot-23 - AD8063ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ART-REEL-ND.
IC AMP R-R VFB W/DISABLE SOT-23 - AD8063ARTZ-REEL
Order 'ic amp r-r vfb w/disable sot-23 - AD8063ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8063ARTZ-REEL-ND.
IC OPAMP VFB HS LP 8-SOIC - AD8038AR-REEL
Order 'ic opamp vfb hs lp 8-soic - AD8038AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AR-REEL-ND.
IC OPAMP DUAL VFB HS LP 8-SOIC - AD8039AR-REEL
Order 'ic opamp dual vfb hs lp 8-soic - AD8039AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-REEL-ND.
IC OPAMP VFB R-R 8-SOIC - AD8041AR-REEL
Order 'ic opamp vfb r-r 8-soic - AD8041AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8041AR-REEL-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062AR-REEL7
Order 'ic amp v-feedbk dual r-r 8-soic - AD8062AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062AR-REEL7-ND.
IC AMP V-FEEDBK DUAL R-R 8-SOIC - AD8062ARZ-R7
Order 'ic amp v-feedbk dual r-r 8-soic - AD8062ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARZ-R7-ND.
Send this link via E-Mail
Help With This Screen
