IC VOLT-FDBK AMP SNGL 8-SOIC - AD8057AR - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8057AR-ND |
1 25 100 250 500 |
2.43000 1.94000 1.45500 1.35800 1.30950 |
Extended Price
2.43 48.50 145.50 339.50 654.75 |
| Manufacturer Part Number | AD8057AR | |||
| Description | IC VOLT-FDBK AMP SNGL 8-SOIC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8057AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1150 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 6mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 12 V, ±1.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 325MHz |
| Current - Input Bias | 500nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8057AR AD8057AR |
AD8057AR Specification Sheet
IC VOLT-FDBK AMP SNGL 8-SOIC - AD8057AR (AD8057AR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT-FDBK AMP SNGL 8-SOIC - AD8057AR
Order 'ic volt-fdbk amp sngl 8-soic - AD8057AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8057AR-ND.
IC VOLT-FDBK AMP SNGL 8-SOIC - AD8055AR
Order 'ic volt-fdbk amp sngl 8-soic - AD8055AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8055AR-ND.
IC VOLT-FDBK AMP SNGL 8-SOIC - AD8055ARZ
Order 'ic volt-fdbk amp sngl 8-soic - AD8055ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8055ARZ-ND.
IC VOLT-FDBK AMP DUAL 8-SOIC - AD8058AR
Order 'ic volt-fdbk amp dual 8-soic - AD8058AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8058AR-ND.
IC VOLT-FDBK AMP SNGL R-R 8-SOIC - AD8031AR
Order 'ic volt-fdbk amp sngl r-r 8-soic - AD8031AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8031AR-ND.
IC VOLT-FDBK AMP SNGL HS 8-SOIC - AD8051AR
Order 'ic volt-fdbk amp sngl hs 8-soic - AD8051AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8051AR-ND.
IC VOLT-FDBK AMP SNGL HS 8-SOIC - AD8065AR
Order 'ic volt-fdbk amp sngl hs 8-soic - AD8065AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065AR-ND.
IC VOLT-FDBK AMP SNGL R-R 8-SOIC - AD8091AR
Order 'ic volt-fdbk amp sngl r-r 8-soic - AD8091AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8091AR-ND.
IC VOLT-FDBK AMP SNGL 8-LFCSP - AD8099ACPZ-R2
Order 'ic volt-fdbk amp sngl 8-lfcsp - AD8099ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ACPZ-R2-ND.
IC CURR-FDBK AMP 800MHZ 8-SOIC - AD8001AR
Order 'ic curr-fdbk amp 800mhz 8-soic - AD8001AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR
Order 'ic curr-fdbk amp dual 8-soic - AD8002AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8002ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007AR
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008AR
Order 'ic curr-fdbk amp dual 8-soic - AD8008AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-ND.
Send this link via E-Mail
Help With This Screen
