IC AMP R-R HS DUAL 8-SOIC T/R - AD8052AR-REEL7
| Digi-Key Part Number | AD8052AR-REEL7-ND |
750 |
2.31400 |
Extended Price
1735.50 |
| Manufacturer Part Number | AD8052AR-REEL7 | |||
| Description | IC AMP R-R HS DUAL 8-SOIC T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8052AR-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Voltage Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 110.0 MHz @ 1 |
| Slew Rate | 145.000 V/µs [Typ] |
| Supply Current | 5.000 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Output Type | Rail-to-Rail |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8052AR REEL7 AD8052ARREEL7 |
AD8052AR-REEL7 Specification Sheet
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052AR-REEL7 (AD8052AR-REEL7-ND)
Related parts:IC AMP R-R HS DUAL 8-SOIC T/R - AD8052AR-REEL7
Order 'ic amp r-r hs dual 8-soic t/r - AD8052AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-REEL7-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052AR-REEL
Order 'ic amp r-r hs dual 8-soic t/r - AD8052AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-REEL-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052ARZ-REEL7
Order 'ic amp r-r hs dual 8-soic t/r - AD8052ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARZ-REEL7-ND.
IC AMP R-R HS DUAL 8-MSOP T/R - AD8052ARM-REEL7
Order 'ic amp r-r hs dual 8-msop t/r - AD8052ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARM-REEL7-ND.
IC AMP R-R HS DUAL 8-MSOP T/R - AD8052ARMZ-REEL7
Order 'ic amp r-r hs dual 8-msop t/r - AD8052ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARMZ-REEL7-ND.
IC AMP R-R HS DUAL 8-SOIC - AD8052ARZ
Order 'ic amp r-r hs dual 8-soic - AD8052ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARZ-ND.
IC AMP R-R HS DUAL 8-SOIC T/R - AD8052ARZ-REEL
Order 'ic amp r-r hs dual 8-soic t/r - AD8052ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARZ-REEL-ND.
IC AMP R-R HS DUAL 8-MSOP T/R - AD8052ARM-REEL
Order 'ic amp r-r hs dual 8-msop t/r - AD8052ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARM-REEL-ND.
IC AMP R-R HS QUAD 14-SOIC T/R - AD8054ARZ-REEL7
Order 'ic amp r-r hs quad 14-soic t/r - AD8054ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8054ARZ-REEL7-ND.
IC AMP V-FEEDBACK R-R 8-SOIC T/R - AD8061AR-REEL7
Order 'ic amp v-feedback r-r 8-soic t/r - AD8061AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061AR-REEL7-ND.
IC AMP V-FEEDBACK R-R 8-SOIC T/R - AD8061ARZ-REEL7
Order 'ic amp v-feedback r-r 8-soic t/r - AD8061ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ARZ-REEL7-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7CT-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7DKR-ND.
IC AMP ADJ GAIN LOW NOISE 8-SOIC - AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL7TR-ND.
IC OPAMP DUAL HS LN 8-SOIC T/R - AD8022AR-REEL7
Order 'ic opamp dual hs ln 8-soic t/r - AD8022AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-REEL7-ND.
Send this link via E-Mail
Help With This Screen