IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042ARZ-REEL
| Digi-Key Part Number | AD8042ARZ-REEL-ND |
2500 |
2.93580 |
Extended Price
7339.50 |
| Manufacturer Part Number | AD8042ARZ-REEL | |||
| Description | IC OPAMP VFB R-R DUAL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8042ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 225 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 6mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 12 V, ±1.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 170MHz |
| Current - Input Bias | 1.2µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8042ARZ REEL AD8042ARZREEL |
AD8042ARZ-REEL Specification Sheet
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL (AD8042ARZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042ARZ-REELIC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL7
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042AR-REEL
Order 'ic opamp vfb r-r dual 8-soic - AD8042AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-ND.
IC DAC 12BIT SRL LP 5V 8-SOIC - DAC8512FS-REEL
Order 'ic dac 12bit srl lp 5v 8-soic - DAC8512FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FS-REEL-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042AR-REEL7
Order 'ic opamp vfb r-r dual 8-soic - AD8042AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL7-ND.
IC ADC 12BIT W/DIFF INP 8-SOIC - AD7450AR-REEL
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL-ND.
IC DAC 12-BIT SERIAL 8-SOIC - AD8300AR-REEL
Order 'ic dac 12-bit serial 8-soic - AD8300AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8300AR-REEL-ND.
IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL
Order 'ic opamp prec fet lp ln 8-soic - AD795JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL-ND.
IC DIFF AMP HI-COMM MODE 8-SOIC - AD8200YR-REEL
Order 'ic diff amp hi-comm mode 8-soic - AD8200YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8200YR-REEL-ND.
IC MOS DVR W/DISABLE 12V 8-SOIC - ADP3418JR-REEL
Order 'ic mos dvr w/disable 12v 8-soic - ADP3418JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3418JR-REEL-ND.
IC OPAMP R-R 16V 4MHZ 8-SOIC - AD8665ARZ-REEL
Order 'ic opamp r-r 16v 4mhz 8-soic - AD8665ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8665ARZ-REEL-ND.
IC OPAMP HI-SPEED LOW-PWR 8-SOIC - AD848JR-REEL
Order 'ic opamp hi-speed low-pwr 8-soic - AD848JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD848JR-REEL-ND.
IC OPAMP PREC JFET LN WB 8-SOIC - AD8620ARZ-REEL
Order 'ic opamp prec jfet ln wb 8-soic - AD8620ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620ARZ-REEL-ND.
IC OPAMP R-R 0-DRIFT 8-SOIC - AD8628AR-REEL
Order 'ic opamp r-r 0-drift 8-soic - AD8628AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628AR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042ARZ-REEL
Send this link via E-Mail
Help With This Screen
