Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6mA 2 AD8042ARZ
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8042ARZ-ND |
1 25 100 250 500 1000 |
5.24000 4.19400 3.26200 3.09892 3.02900 2.97075 |
Extended Price
5.24 104.85 326.20 774.73 1514.50 2970.75 |
| Manufacturer Part Number | AD8042ARZ | |||
| Description | IC OPAMP VFB R-R DUAL 8-SOIC | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8042ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 225 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 6mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 12 V, ±1.5 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 170MHz |
| Current - Input Bias | 1.2µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8042ARZ AD8042ARZ |
AD8042ARZ Specification Sheet
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ (AD8042ARZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6mA 2 AD8042ARZAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6mA 2 AD8042ARZ
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042ARZ-REEL7
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042ARZ-REEL
Order 'ic opamp vfb r-r dual 8-soic - AD8042ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042AR-REEL7
Order 'ic opamp vfb r-r dual 8-soic - AD8042AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6mA 2 AD8042AR-REEL
Order 'ic opamp vfb r-r dual 8-soic - AD8042AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.3mA 8 V ~ 36 V, ±4 V ~ 18 V AD795JR-REEL7
Order 'ic opamp prec fet lp ln 8-soic - AD795JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.3mA 8 V ~ 36 V, ±4 V ~ 18 V AD795JR-REEL
Order 'ic opamp prec fet lp ln 8-soic - AD795JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.15mA 5 V ~ 16 V, ±2.5 V ~ 8 V AD8665ARZ
Order 'ic opamp r-r 16v 4mhz 8-soic - AD8665ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8665ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.15mA 5 V ~ 16 V, ±2.5 V ~ 8 V AD8665ARZ-REEL
Order 'ic opamp r-r 16v 4mhz 8-soic - AD8665ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8665ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.15mA 5 V ~ 16 V, ±2.5 V ~ 8 V AD8665ARZ-REEL7
Order 'ic opamp r-r 16v 4mhz 8-soic - AD8665ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8665ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 750µA 4 V ~ 36 V, ±2 V ~ 18 V AD706JRZ
Order 'ic op amp prec bipol dual 8-soic - AD706JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD706JRZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6mA 2 AD8042AN
Order 'ic opamp vfb r-r dual 8-dip - AD8042AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 16mA 1 AD8045ARDZ
Order 'ic opamp vfa hs low noise 8-soic - AD8045ARDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8045ARDZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 AD8052AR-REEL7
Order 'ic amp r-r hs dual 8-soic t/r - AD8052AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 AD8052AR-REEL
Order 'ic amp r-r hs dual 8-soic t/r - AD8052AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6mA 2 AD8042ARZ
Send this link via E-Mail
Help With This Screen
