Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037AR-REEL7
IC VFB AMP OUTPUT CLAMPING 8SOIC - AD8037AR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8037AR-REEL7-ND |
750 |
5.96900 |
Extended Price
4476.75 |
| Manufacturer Part Number | AD8037AR-REEL7 | |||
| Description | IC VFB AMP OUTPUT CLAMPING 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037AR-REEL7
| Technical/Catalog Information | AD8037AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1500 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 18.5mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | ±3 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 270MHz |
| Current - Input Bias | 3µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8037AR REEL7 AD8037ARREEL7 |
AD8037AR-REEL7 Specification Sheet
IC VFB AMP OUTPUT CLAMPING 8SOIC - AD8037AR-REEL7 (AD8037AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037AR-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037AR-REEL7
Order 'ic vfb amp output clamping 8soic - AD8037AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 20.5mA 1 AD8036AR-REEL7
Order 'ic vfb amp output clamping 8soic - AD8036AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 20.5mA 1 AD8036ARZ-REEL7
Order 'ic vfb amp output clamping 8soic - AD8036ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037AR-REEL
Order 'ic vfb amp output clamping 8soic - AD8037AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037ARZ-REEL7
Order 'ic vfb amp output clamping 8soic - AD8037ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 18.5mA 1 AD8037AR
Order 'ic vfb amp output clamping 8soic - AD8037AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 20.5mA 1 AD8036AR-REEL
Order 'ic vfb amp output clamping 8soic - AD8036AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 20.5mA 1 AD8036ARZ-REEL
Order 'ic vfb amp output clamping 8soic - AD8036ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037ARZ-REEL
Order 'ic vfb amp output clamping 8soic - AD8037ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 18.5mA 1 AD8037ARZ
Order 'ic vfb amp output clamping 8soic - AD8037ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 20.5mA 1 AD8036AN
Order 'ic vfb amp output clamping 8-dip - AD8036AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 18.5mA 1 AD8037AN
Order 'ic vfb amp output clamping 8-dip - AD8037AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8129ARZ-REEL7
Order 'ic receiver amp diff hs 8soic - AD8129ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8129ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 13mA 4.5 V ~ 25.2 V, ±2.25 V ~ 12.6 V AD8130ARZ-REEL7
Order 'ic receiver amp diff hs 8soic - AD8130ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8130ARZ-REEL7-ND.
Temperature IC TEMP SNSR VOUT SGNLCOND 8SOIC - AD22100AR-REEL7
Order 'ic temp snsr vout sgnlcond 8soic - AD22100AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100AR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 18.5mA 1 AD8037AR-REEL7
Send this link via E-Mail
Help With This Screen
