IC OPAMP RRIO HS LP 8-SOIC - AD8029AR-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR-REEL7
| Digi-Key Part Number | AD8029AR-REEL7-ND |
1000 |
1.26100 |
Extended Price
1261.00 |
| Manufacturer Part Number | AD8029AR-REEL7 | |||
| Description | IC OPAMP RRIO HS LP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR-REEL7
| Technical/Catalog Information | AD8029AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 63 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 170mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 125MHz |
| Current - Input Bias | 1.7µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8029AR REEL7 AD8029ARREEL7 |
AD8029AR-REEL7 Specification Sheet
IC OPAMP RRIO HS LP 8-SOIC - AD8029AR-REEL7 (AD8029AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR-REEL7IC OPAMP RRIO HS LP 8-SOIC - AD8029AR-REEL7
Order 'ic opamp rrio hs lp 8-soic - AD8029AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AR-REEL7-ND.
IC OPAMP RRIO HS LP 8-SOIC - AD8029AR-REEL
Order 'ic opamp rrio hs lp 8-soic - AD8029AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AR-REEL-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7DKR-ND.
IC ADC 10BIT SRL HS LP 8-SOIC - AD7810YR-REEL7
Order 'ic adc 10bit srl hs lp 8-soic - AD7810YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7810YR-REEL7-ND.
IC OPAMP VFB HS LP 8-SOIC - AD8038AR-REEL7
Order 'ic opamp vfb hs lp 8-soic - AD8038AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AR-REEL7-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7CT-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL7TR-ND.
IC ADC 12BIT SRL LP 8-SOIC T/R - AD7475BR-REEL7
Order 'ic adc 12bit srl lp 8-soic t/r - AD7475BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BR-REEL7-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL7
Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL7-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL7
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL7-ND.
IC DAC 14BIT SERIAL-IN 8-SOIC - AD5551BR-REEL7
Order 'ic dac 14bit serial-in 8-soic - AD5551BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5551BR-REEL7-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL7-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8005AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8005AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AR-REEL7-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL7
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL7-ND.
IC OPAMP CURR FDBK LP 8-SOIC - AD8014AR-REEL7
Order 'ic opamp curr fdbk lp 8-soic - AD8014AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014AR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR-REEL7
Send this link via E-Mail
Help With This Screen
