Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR
IC OPAMP R-R I/O HS LP 8SOIC - AD8029AR - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8029AR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8029AR | |||
| Description | IC OPAMP R-R I/O HS LP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR
| Technical/Catalog Information | AD8029AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 63 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 170mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 125MHz |
| Current - Input Bias | 1.7µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8029AR AD8029AR |
AD8029AR Specification Sheet
IC OPAMP R-R I/O HS LP 8SOIC - AD8029AR (AD8029AR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029ARAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR
Order 'ic opamp r-r i/o hs lp 8soic - AD8029AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029ARZ-REEL7
Order 'ic opamp r-r i/o hs lp 8soic - AD8029ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029ARZ-REEL
Order 'ic opamp r-r i/o hs lp 8soic - AD8029ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029ARZ-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKS-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKS-R2CT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKS-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKS-R2TR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKSZ-R2CT-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKSZ-R2TR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REEL7
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKSZ-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REEL7
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKSZ-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REEL7
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKSZ-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REEL
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029ARZ
Order 'ic opamp r-r i/o hs lp 8-soic - AD8029ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8030AR
Order 'ic opamp r-r in/out hs lp 8-soic - AD8030AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8030ARZ
Order 'ic opamp r-r in/out hs lp 8-soic - AD8030ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 300µA 1.8 V ~ 6 V AD8632ARZ
Order 'ic opamp dual r-r i/o lp 8soic - AD8632ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8632ARZ-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AR
Send this link via E-Mail
Help With This Screen
