IC OPAMP R-R I/O HS LP SC70-6 - AD8029AKSZ-REEL
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REEL
| Digi-Key Part Number | AD8029AKSZ-REEL-ND |
10000 |
1.05350 |
Extended Price
10535.00 |
| Manufacturer Part Number | AD8029AKSZ-REEL | |||
| Description | IC OPAMP R-R I/O HS LP SC70-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8029AKSZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Slew Rate | 63 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 170mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 125MHz |
| Current - Input Bias | 1.7µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; KS-6; KS; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8029AKSZ REEL AD8029AKSZREEL |
AD8029AKSZ-REEL Specification Sheet
IC OPAMP R-R I/O HS LP SC70-6 - AD8029AKSZ-REEL (AD8029AKSZ-REEL-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REELIC OPAMP R-R I/O HS LP SC70-6 - AD8029AKSZ-REEL
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKSZ-REEL-ND.
IC OPAMP R-R IN/OUT HS LP SC70-6 - AD8029AKSZ-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKSZ-R2TR-ND.
IC OPAMP R-R I/O HS LP SC70-6 - AD8029AKSZ-REEL7
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKSZ-REEL7DKR-ND.
IC OPAMP R-R I/O HS LP SC70-6 - AD8029AKSZ-REEL7
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKSZ-REEL7TR-ND.
IC OPAMP R-R IN/OUT HS LP SC70-6 - AD8029AKSZ-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKSZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKSZ-R2CT-ND.
IC OPAMP R-R I/O HS LP SC70-6 - AD8029AKSZ-REEL7
Order 'ic opamp r-r i/o hs lp sc70-6 - AD8029AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKSZ-REEL7CT-ND.
IC OPAMP R-R IN/OUT HS LP SC70-6 - AD8029AKS-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AKS-R2TR-ND.
IC OPAMP R-R IN/OUT HS LP SC70-6 - AD8029AKS-R2
Order 'ic opamp r-r in/out hs lp sc70-6 - AD8029AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8029AKS-R2CT-ND.
IC OPAMP R-R I/O HS LP 8SOIC - AD8029ARZ-REEL
Order 'ic opamp r-r i/o hs lp 8soic - AD8029ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029ARZ-REEL-ND.
IC OPAMP VOLT FDBK HS LP SC70-5 - AD8038AKSZ-REEL
Order 'ic opamp volt fdbk hs lp sc70-5 - AD8038AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AKSZ-REEL-ND.
IC ADC 12BIT 1MSPS LP SC70-6 - AD7476AAKSZ-REEL
Order 'ic adc 12bit 1msps lp sc70-6 - AD7476AAKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476AAKSZ-REEL-ND.
IC ADC 10BIT 1MSPS LP SC70-6 - AD7477AAKSZ-REEL
Order 'ic adc 10bit 1msps lp sc70-6 - AD7477AAKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7477AAKSZ-REEL-ND.
IC OPAMP R-R I/O HS LP 8SOIC - AD8029ARZ-REEL7
Order 'ic opamp r-r i/o hs lp 8soic - AD8029ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029ARZ-REEL7-ND.
IC OPAMP SNGL R-R I/O LP SOT23-5 - AD8631ART-REEL
Order 'ic opamp sngl r-r i/o lp sot23-5 - AD8631ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8631ART-REEL-ND.
IC OPAMP SGL R-R I/O LP SOT23-5 - AD8631ARTZ-REEL
Order 'ic opamp sgl r-r i/o lp sot23-5 - AD8631ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8631ARTZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8029AKSZ-REEL
Send this link via E-Mail
Help With This Screen
