IC OPAMP 16BIT HS 8-SOIC - AD8021AR-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021AR-REEL
| Digi-Key Part Number | AD8021AR-REEL-ND |
2500 |
1.85220 |
Extended Price
4630.50 |
| Manufacturer Part Number | AD8021AR-REEL | |||
| Description | IC OPAMP 16BIT HS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021AR-REEL
| Technical/Catalog Information | AD8021AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 460 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 7.8mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 24 V, ±2.25 V ~ 12 V |
| Output Type | - |
| -3db Bandwidth | 560MHz |
| Current - Input Bias | 7.5µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8021AR REEL AD8021ARREEL |
AD8021AR-REEL Specification Sheet
IC OPAMP 16BIT HS 8-SOIC - AD8021AR-REEL (AD8021AR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021AR-REELIC OPAMP 16BIT HS 8-SOIC - AD8021AR-REEL
Order 'ic opamp 16bit hs 8-soic - AD8021AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021AR-REEL-ND.
IC OPAMP 16BIT HS 8-SOIC - AD8021AR-REEL7
Order 'ic opamp 16bit hs 8-soic - AD8021AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021AR-REEL7-ND.
IC OPAMP 16BIT HS 8-SOIC - AD8021ARZ-REEL
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-REEL-ND.
IC ADC 12BIT SRL T/H HS 8-SOIC - AD7896JR-REEL
Order 'ic adc 12bit srl t/h hs 8-soic - AD7896JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7896JR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL-ND.
IC OPAMP 16BIT HS 8-SOIC - AD8021ARZ-REEL7
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL
Order 'ic opamp lp hs 8-soic - AD817AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL-ND.
IC OPAMP 16BIT HS 8-SOIC - AD8021ARZ
Order 'ic opamp 16bit hs 8-soic - AD8021ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021ARZ-ND.
IC ADC 12BIT W/DIFF INP 8-SOIC - AD7450AR-REEL
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL-ND.
IC PREC OPAMP BIFET HS 8-SOIC - AD711JR-REEL
Order 'ic prec opamp bifet hs 8-soic - AD711JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711JR-REEL-ND.
IC PREC OPAMP BIFET HS 8-SOIC - AD711KR-REEL
Order 'ic prec opamp bifet hs 8-soic - AD711KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711KR-REEL-ND.
IC PREC OPAMP BIFET HS 8-SOIC - AD711KRZ-REEL
Order 'ic prec opamp bifet hs 8-soic - AD711KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD711KRZ-REEL-ND.
IC OPAMP RRIO HS 8-SOIC T/R - AD8027AR-REEL
Order 'ic opamp rrio hs 8-soic t/r - AD8027AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8027AR-REEL-ND.
IC VIDEO OPAMP LN HS 8-SOIC - AD829JRZ-REEL
Order 'ic video opamp ln hs 8-soic - AD829JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD829JRZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.8mA 1 AD8021AR-REEL
Send this link via E-Mail
Help With This Screen
