Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 7.8mA 1 AD8021AR
IC VOLT-FDBK AMP 200MHZ HS 8SOIC - AD8021AR
| Digi-Key Part Number | AD8021AR-ND |
98 |
2.64602 |
Extended Price
259.31 |
| Manufacturer Part Number | AD8021AR | |||
| Description | IC VOLT-FDBK AMP 200MHZ HS 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 7.8mA 1 AD8021AR
| Technical/Catalog Information | AD8021AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 460 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 7.8mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 24 V, ±2.25 V ~ 12 V |
| Output Type | - |
| -3db Bandwidth | 560MHz |
| Current - Input Bias | 7.5µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8021AR AD8021AR |
AD8021AR Specification Sheet
IC VOLT-FDBK AMP 200MHZ HS 8SOIC - AD8021AR (AD8021AR-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 7.8mA 1 AD8021ARAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 7.8mA 1 AD8021AR
Order 'ic volt-fdbk amp 200mhz hs 8soic - AD8021AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8021AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD8066ARZ-R7
Order 'ic volt-fdbk amp dual hs 8-soic - AD8066ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD8066ARZ-RL
Order 'ic volt-fdbk amp dual hs 8-soic - AD8066ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 1mA 1 AD8038AR
Order 'ic volt-fdbk amp 350mhz lp 8soic - AD8038AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 1mA 1 AD8038ARZ
Order 'ic volt-fdbk amp 350mhz lp 8soic - AD8038ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8038ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 1mA 2 AD8039AR
Order 'ic volt-fdbk amp 350mhz lp 8soic - AD8039AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 1mA 2 AD8039ARZ
Order 'ic volt-fdbk amp 350mhz lp 8soic - AD8039ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 5.8mA 1 AD8041AR
Order 'ic volt-fdbk amp w/disable 8soic - AD8041AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8041AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 1 AD8051AR
Order 'ic volt-fdbk amp sngl hs 8-soic - AD8051AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8051AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8052ARM
Order 'ic volt-fdbk amp dual hs 8-msop - AD8052ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARM-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8052ARMZ
Order 'ic volt-fdbk amp dual hs 8-msop - AD8052ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARMZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 AD8052AR
Order 'ic volt-fdbk amp dual hs 8-soic - AD8052AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 2.875mA 4 AD8054AR
Order 'ic volt-fdbk amp quad hs 14-soic - AD8054AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8054AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 2.875mA 4 AD8054ARU
Order 'ic volt-fdbk amp quad hs 14tssop - AD8054ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8054ARU-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6.6mA 1 AD8065AR
Order 'ic volt-fdbk amp sngl hs 8-soic - AD8065AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065AR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 7.8mA 1 AD8021AR
Send this link via E-Mail
Help With This Screen
