IC OPAMP CURR FDBK LP SOT-23 - AD8014ART-REEL7
| Digi-Key Part Number | AD8014ART-REEL7CT-ND |
1 25 100 250 500 1000 |
2.95000 2.35800 1.83400 1.74232 1.70300 1.67025 |
Extended Price
2.95 58.95 183.40 435.58 851.50 1670.25 |
| Manufacturer Part Number | AD8014ART-REEL7 | |||
| Description | IC OPAMP CURR FDBK LP SOT-23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AD8014ART-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 400.0 MHz @ 1 |
| Slew Rate | 4000.000 V/µs [Typ] |
| Supply Current | 1.300 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 2.250 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8014ART REEL7 AD8014ARTREEL7 AD8014ART REEL7CT ND AD8014ARTREEL7CTND AD8014ART-REEL7CT |
AD8014ART-REEL7 Specification Sheet
IC OPAMP CURR FDBK LP SOT-23 - AD8014ART-REEL7 (AD8014ART-REEL7CT-ND)
Related parts:IC OPAMP CURR FDBK LP SOT-23 - AD8014ART-REEL7
Order 'ic opamp curr fdbk lp sot-23 - AD8014ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL7CT-ND.
IC OPAMP CURR FDBK LP SOT-23 - AD8014ART-REEL7
Order 'ic opamp curr fdbk lp sot-23 - AD8014ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL7TR-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-R2
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-R2-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-REEL
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
Order 'ic opamp curr feedbk lp sot-23 - AD8005ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23 - AD8005ART-REEL7
Order 'ic opamp curr feedbk lp sot-23 - AD8005ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-REEL7
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-REEL7DKR-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8001ART-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8001ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-R2
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-R2-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ART-REEL
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ART-REEL-ND.
IC OPAMP CURR FEEDBK LP SOT-23-5 - AD8005ARTZ-R2
Order 'ic opamp curr feedbk lp sot-23-5 - AD8005ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARTZ-R2-ND.
Send this link via E-Mail
Help With This Screen