IC OPAMP DUAL LP 8-SOIC - AD8012AR
| Digi-Key Part Number | AD8012AR-ND |
98 |
4.38398 |
Extended Price
429.63 |
| Manufacturer Part Number | AD8012AR | |||
| Description | IC OPAMP DUAL LP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8012AR |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 350.0 MHz @ 1 |
| Bandwidth | 150.0 MHz @ 2 |
| Slew Rate | 2250.000 V/µs [Typ] |
| Supply Current | 1.900 mA [Max] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8012AR AD8012AR |
AD8012AR Specification Sheet
IC OPAMP DUAL LP 8-SOIC - AD8012AR (AD8012AR-ND)
Related parts:IC OPAMP DUAL LP 8-SOIC - AD8012AR
Order 'ic opamp dual lp 8-soic - AD8012AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012AR-ND.
IC OPAMP DUAL LP 8-SOIC T/R - AD8012AR-REEL7
Order 'ic opamp dual lp 8-soic t/r - AD8012AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012AR-REEL7-ND.
IC OPAMP DUAL LP 8-SOIC T/R - AD8012AR-REEL
Order 'ic opamp dual lp 8-soic t/r - AD8012AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012AR-REEL-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR
Order 'ic video opamp dual lp 8-soic - AD828AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL7
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL7-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ
Order 'ic video opamp dual lp 8-soic - AD828ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL7
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL7-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL-ND.
IC OPAMP DUAL LP 8-MSOP - AD8012ARM
Order 'ic opamp dual lp 8-msop - AD8012ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARM-ND.
IC OPAMP DUAL LP 8-MSOP T/R - AD8012ARM-REEL7
Order 'ic opamp dual lp 8-msop t/r - AD8012ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARM-REEL7-ND.
IC OPAMP DUAL LP 8-MSOP T/R - AD8012ARM-REEL
Order 'ic opamp dual lp 8-msop t/r - AD8012ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARM-REEL-ND.
IC OPAMP DUAL LP 8 MSOP T/R - AD8012ARMZ-REEL
Order 'ic opamp dual lp 8 msop t/r - AD8012ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARMZ-REEL-ND.
IC OPAMP VIDEO LP 8-SOIC T/R - AD810AR-REEL7
Order 'ic opamp video lp 8-soic t/r - AD810AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AR-REEL7-ND.
IC OPAMP VIDEO LP 8-SOIC T/R - AD810AR-REEL
Order 'ic opamp video lp 8-soic t/r - AD810AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AR-REEL-ND.
Send this link via E-Mail
Help With This Screen