IC OPAMP DUAL LP 8 MSOP T/R - AD8012ARMZ-REEL
| Digi-Key Part Number | AD8012ARMZ-REEL-ND |
3000 |
3.13740 |
Extended Price
9412.20 |
| Manufacturer Part Number | AD8012ARMZ-REEL | |||
| Description | IC OPAMP DUAL LP 8 MSOP T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8012ARMZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 350.0 MHz @ 1 |
| Bandwidth | 150.0 MHz @ 2 |
| Slew Rate | 2250.000 V/µs [Typ] |
| Supply Current | 1.900 mA [Max] |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8012ARMZ REEL AD8012ARMZREEL |
AD8012ARMZ-REEL Specification Sheet
IC OPAMP DUAL LP 8 MSOP T/R - AD8012ARMZ-REEL (AD8012ARMZ-REEL-ND)
Related parts:IC OPAMP DUAL LP 8 MSOP T/R - AD8012ARMZ-REEL
Order 'ic opamp dual lp 8 msop t/r - AD8012ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARMZ-REEL-ND.
IC OPAMP DUAL LP 8-MSOP T/R - AD8012ARM-REEL
Order 'ic opamp dual lp 8-msop t/r - AD8012ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARM-REEL-ND.
IC OPAMP DUAL LP 8-MSOP - AD8012ARM
Order 'ic opamp dual lp 8-msop - AD8012ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARM-ND.
IC OPAMP DUAL LP 8-MSOP T/R - AD8012ARM-REEL7
Order 'ic opamp dual lp 8-msop t/r - AD8012ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARM-REEL7-ND.
IC OPAMP DUAL LP 8-SOIC T/R - AD8012AR-REEL
Order 'ic opamp dual lp 8-soic t/r - AD8012AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012AR-REEL-ND.
IC OPAMP DUAL LP 8-SOIC - AD8012AR
Order 'ic opamp dual lp 8-soic - AD8012AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012AR-ND.
IC OPAMP DUAL LP 8-SOIC T/R - AD8012AR-REEL7
Order 'ic opamp dual lp 8-soic t/r - AD8012AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012AR-REEL7-ND.
IC OPAMP VIDEO LP 8-SOIC T/R - AD810AR-REEL
Order 'ic opamp video lp 8-soic t/r - AD810AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AR-REEL-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL-ND.
IC PREC OPAMP DUAL LN 8-MSOP - OP2177ARM-REEL
Order 'ic prec opamp dual ln 8-msop - OP2177ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARM-REELCT-ND.
IC PREC OPAMP DUAL LN 8-MSOP - OP2177ARM-REEL
Order 'ic prec opamp dual ln 8-msop - OP2177ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARM-REELDKR-ND.
IC PREC OPAMP DUAL LN 8-MSOP - OP2177ARM-REEL
Order 'ic prec opamp dual ln 8-msop - OP2177ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARM-REELTR-ND.
IC OPAMP DUAL LP R-R OUT 8-TSSOP - OP281GRU-REEL
Order 'ic opamp dual lp r-r out 8-tssop - OP281GRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GRU-REEL-ND.
IC OPAMP DUAL LP R-R OUT 8-SOIC - OP281GS-REEL
Order 'ic opamp dual lp r-r out 8-soic - OP281GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GS-REEL-ND.
Send this link via E-Mail
Help With This Screen