IC OPAMP LP HS 8SOIC - AD8010ARZ-REEL
| Digi-Key Part Number | AD8010ARZ-REEL-ND |
2500 |
3.79400 |
Extended Price
9485.00 |
| Manufacturer Part Number | AD8010ARZ-REEL | |||
| Description | IC OPAMP LP HS 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8010ARZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 190.0 MHz @ 2 |
| Bandwidth | 230.0 MHz @ 1 |
| Slew Rate | 800.000 V/µs [Typ] |
| Supply Current | 17.000 mA [Max] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8010ARZ REEL AD8010ARZREEL |
AD8010ARZ-REEL Specification Sheet
IC OPAMP LP HS 8SOIC - AD8010ARZ-REEL (AD8010ARZ-REEL-ND)
Related parts:IC OPAMP LP HS 8SOIC - AD8010ARZ-REEL
Order 'ic opamp lp hs 8soic - AD8010ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-REEL-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16-REEL
Order 'ic opamp lp hs 16soic - AD8010ARZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-REEL-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16
Order 'ic opamp lp hs 16soic - AD8010ARZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16-REEL7
Order 'ic opamp lp hs 16soic - AD8010ARZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-REEL7-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL
Order 'ic opamp lp hs 16-soic - AD8010AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010ARZ
Order 'ic opamp lp hs 8-soic - AD8010ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL
Order 'ic opamp lp hs 8-soic - AD817AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL-ND.
IC OPAMP 1GHZ LN 8SOIC - AD8009ARZ-REEL
Order 'ic opamp 1ghz ln 8soic - AD8009ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009ARZ-REEL-ND.
IC OPAMP LP HS 8-DIP - AD8010AN
Order 'ic opamp lp hs 8-dip - AD8010AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AN-ND.
IC OPAMP LP HS 8DIP - AD8010ANZ
Order 'ic opamp lp hs 8dip - AD8010ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ANZ-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16
Order 'ic opamp lp hs 16-soic - AD8010AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL7
Order 'ic opamp lp hs 16-soic - AD8010AR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR
Order 'ic opamp lp hs 8-soic - AD8010AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-ND.
Send this link via E-Mail
Help With This Screen