IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8010AR-16-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8010AR-16-REEL | |||
| Description | IC OPAMP LP HS 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8010AR-16-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 800 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 15.5mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 12 V, ±4.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 230MHz |
| Current - Input Bias | 10µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 5000µV |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8010AR 16 REEL AD8010AR16REEL |
AD8010AR-16-REEL Specification Sheet
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL (AD8010AR-16-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP LP HS 16-SOIC - AD8010AR-16
Order 'ic opamp lp hs 16-soic - AD8010AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL7
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR
Order 'ic opamp lp hs 8-soic - AD8010AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL
Order 'ic opamp lp hs 16-soic - AD8010AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-REEL-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL7
Order 'ic opamp lp hs 16-soic - AD8010AR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-REEL7-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16-REEL
Order 'ic opamp lp hs 16soic - AD8010ARZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-REEL-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16-REEL7
Order 'ic opamp lp hs 16soic - AD8010ARZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL
Order 'ic opamp lp hs 8-soic - AD817AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL7
Order 'ic opamp lp hs 8-soic - AD817AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ-REEL7
Order 'ic opamp lp hs 8-soic - AD817ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD8010ARZ
Order 'ic opamp lp hs 8-soic - AD8010ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-ND.
IC OPAMP LP HS 8-SOIC - AD817ARZ
Order 'ic opamp lp hs 8-soic - AD817ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817ARZ-ND.
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL
Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL-ND.
Send this link via E-Mail
Help With This Screen
