IC OPAMP LP HS 8DIP - AD8010ANZ - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010ANZ
| Digi-Key Part Number | AD8010ANZ-ND |
50 |
5.00800 |
Extended Price
250.40 |
| Manufacturer Part Number | AD8010ANZ | |||
| Description | IC OPAMP LP HS 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8010ANZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 800 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 15.5mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 12 V, ±4.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 230MHz |
| Current - Input Bias | 10µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 5000µV |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8010ANZ AD8010ANZ |
AD8010ANZ Specification Sheet
IC OPAMP LP HS 8DIP - AD8010ANZ (AD8010ANZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010ANZIC OPAMP LP HS 8DIP - AD8010ANZ
Order 'ic opamp lp hs 8dip - AD8010ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ANZ-ND.
IC OPAMP LP HS 8-DIP - AD8010AN
Order 'ic opamp lp hs 8-dip - AD8010AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AN-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16
Order 'ic opamp lp hs 16-soic - AD8010AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL7
Order 'ic opamp lp hs 16-soic - AD8010AR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-REEL7-ND.
IC OPAMP LP HS 16-SOIC - AD8010AR-16-REEL
Order 'ic opamp lp hs 16-soic - AD8010AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-16-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR
Order 'ic opamp lp hs 8-soic - AD8010AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL7
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD8010AR-REEL
Order 'ic opamp lp hs 8-soic - AD8010AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010AR-REEL-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16
Order 'ic opamp lp hs 16soic - AD8010ARZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16-REEL7
Order 'ic opamp lp hs 16soic - AD8010ARZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-REEL7-ND.
IC OPAMP LP HS 16SOIC - AD8010ARZ-16-REEL
Order 'ic opamp lp hs 16soic - AD8010ARZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-16-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD8010ARZ
Order 'ic opamp lp hs 8-soic - AD8010ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-ND.
IC OPAMP LP HS 8SOIC - AD8010ARZ-REEL
Order 'ic opamp lp hs 8soic - AD8010ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-REEL-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL7
Order 'ic opamp lp hs 8-soic - AD817AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL7-ND.
IC OPAMP LP HS 8-SOIC - AD817AR-REEL
Order 'ic opamp lp hs 8-soic - AD817AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD817AR-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 9 V ~ 12 V, ±4.5 V ~ 6 V AD8010ANZ
Send this link via E-Mail
Help With This Screen
