IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2
| Digi-Key Part Number | AD8009JRTZ-R2CT-ND |
1 25 100 |
5.54000 4.42800 3.44400 |
Extended Price
5.54 110.70 344.40 |
| Manufacturer Part Number | AD8009JRTZ-R2 | |||
| Description | IC CURR-FDBK AMP 1GHZ SOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | AD8009JRTZ-R2 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 320.0 MHz @ 10 |
| Bandwidth | 1.0 GHz @ 1 |
| Slew Rate | 5500.000 V/µs [Typ] |
| Supply Current | 14.000 mA [Typ] |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Packaging | Cut Tape |
| Dual Supply Voltage (±) | 2.500 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8009JRTZ R2 AD8009JRTZR2 AD8009JRTZ R2CT ND AD8009JRTZR2CTND AD8009JRTZ-R2CT |
AD8009JRTZ-R2 Specification Sheet
IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2 (AD8009JRTZ-R2CT-ND)
Related parts:IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2
Order 'ic curr-fdbk amp 1ghz sot23-5 - AD8009JRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-R2CT-ND.
IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2
Order 'ic curr-fdbk amp 1ghz sot23-5 - AD8009JRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-R2TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2CT-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7CT-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7DKR-ND.
IC CURR-FDBK AMP 1GHZ 8-SOIC - AD8009AR
Order 'ic curr-fdbk amp 1ghz 8-soic - AD8009AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009AR-ND.
IC CURR-FDBK AMP 1GHZ 8-SOIC - AD8009ARZ
Order 'ic curr-fdbk amp 1ghz 8-soic - AD8009ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009ARZ-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17326-1-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17326-2-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVR
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVR-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVRG4
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVRG4-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVTG4
Order 'ic video buffer amp lp sot23-5 - OPA832IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA832IDBVTG4-ND.
IC OPAMP CURR FDBK LP SOT-23-5 - AD8014ART-R2
Order 'ic opamp curr fdbk lp sot-23-5 - AD8014ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8014ART-R2-ND.
Send this link via E-Mail
Help With This Screen