Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008AR-REEL
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8008AR-REEL-ND |
2500 |
2.98620 |
Extended Price
7465.50 |
| Manufacturer Part Number | AD8008AR-REEL | |||
| Description | IC OPAMP DUAL HS LN 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008AR-REEL
| Technical/Catalog Information | AD8008AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8008AR REEL AD8008ARREEL |
AD8008AR-REEL Specification Sheet
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL (AD8008AR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008AR-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008AR-REEL
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008AR-REEL7
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4mA 2 AD8022AR-REEL
Order 'ic opamp dual hs ln 8-soic t/r - AD8022AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4mA 2 AD8022ARZ-REEL
Order 'ic opamp dual hs ln 8-soic t/r - AD8022ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4mA 2 AD8022AR-REEL7
Order 'ic opamp dual hs ln 8-soic t/r - AD8022AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4mA 2 AD8022AR
Order 'ic opamp dual hs ln 8-soic - AD8022AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4mA 2 AD8022ARZ
Order 'ic opamp dual hs ln 8-soic - AD8022ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARZ-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIM-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIM-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826AR-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826ARZ-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-SOIC AD8300AR-REEL
Order 'ic dac 12-bit serial 8-soic - AD8300AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8300AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.2mA 8 V ~ 36 V, ±4 V ~ 18 V ADTL082ARZ-REEL
Order 'ic opamp jfet input ln 8-soic - ADTL082ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADTL082ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.2mA 8 V ~ 36 V, ±4 V ~ 18 V ADTL082JR-REEL
Order 'ic opamp jfet input ln 8-soic - ADTL082JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADTL082JR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.2mA 8 V ~ 36 V, ±4 V ~ 18 V ADTL082JRZ-REEL
Order 'ic opamp jfet input ln 8-soic - ADTL082JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADTL082JRZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008AR-REEL
Send this link via E-Mail
Help With This Screen
