IC OPAMP DUAL HS LN 8MSOP - AD8008ARMZ-REEL
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARMZ-REEL
| Digi-Key Part Number | AD8008ARMZ-REEL-ND |
3000 |
2.84760 |
Extended Price
8542.80 |
| Manufacturer Part Number | AD8008ARMZ-REEL | |||
| Description | IC OPAMP DUAL HS LN 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8008ARMZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8008ARMZ REEL AD8008ARMZREEL |
AD8008ARMZ-REEL Specification Sheet
IC OPAMP DUAL HS LN 8MSOP - AD8008ARMZ-REEL (AD8008ARMZ-REEL-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARMZ-REELIC OPAMP DUAL HS LN 8MSOP - AD8008ARMZ-REEL
Order 'ic opamp dual hs ln 8msop - AD8008ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARMZ-REEL-ND.
IC OPAMP DUAL HS LN 8MSOP - AD8008ARMZ-REEL7
Order 'ic opamp dual hs ln 8msop - AD8008ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARMZ-REEL7-ND.
IC OPAMP DUAL HS LN 8SOIC - AD8008ARZ-REEL
Order 'ic opamp dual hs ln 8soic - AD8008ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARZ-REEL-ND.
IC OPAMP DUAL HS LN 8MSOP - AD8022ARMZ-REEL7
Order 'ic opamp dual hs ln 8msop - AD8022ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARMZ-REEL7-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL-ND.
IC OPAMP DUAL HS LN 8-MSOP T/R - AD8022ARM-REEL
Order 'ic opamp dual hs ln 8-msop t/r - AD8022ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-REEL-ND.
IC OPAMP DUAL HS LN 8 MSOP T/R - AD8022ARMZ-REEL
Order 'ic opamp dual hs ln 8 msop t/r - AD8022ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARMZ-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC T/R - AD8022AR-REEL
Order 'ic opamp dual hs ln 8-soic t/r - AD8022AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC T/R - AD8022ARZ-REEL
Order 'ic opamp dual hs ln 8-soic t/r - AD8022ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARZ-REEL-ND.
IC OPAMP DUAL R-R 8MSOP - AD8527ARMZ-REEL
Order 'ic opamp dual r-r 8msop - AD8527ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8527ARMZ-REELDKR-ND.
IC OPAMP DUAL JFET LP 8MSOP - AD8626ARMZ-REEL
Order 'ic opamp dual jfet lp 8msop - AD8626ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8626ARMZ-REELDKR-ND.
IC OPAMP JFET INPUT LN 8MSOP - ADTL082ARMZ-REEL
Order 'ic opamp jfet input ln 8msop - ADTL082ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADTL082ARMZ-REELDKR-ND.
IC OPAMP DUAL LO PWR 8MSOP - OP282ARMZ-REEL
Order 'ic opamp dual lo pwr 8msop - OP282ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP282ARMZ-REELDKR-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL7
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARMZ-REEL
Send this link via E-Mail
Help With This Screen
