BUZZER MAGNETIC 5.0V 13MM SMD - SMT-1324-TW-5V-R - Audio Products
Buzzer PUI Audio Magnetic Transducer, External Drive 4 ~ 8Vp-p SMT-1324-TW-5V-R
| Digi-Key Part Number | 668-1090-5-ND |
1 10 100 500 1000 5000 |
3.52000 3.20000 2.56000 2.12480 1.85600 1.66400 |
Extended Price
3.52 32.00 256.00 1062.40 1856.00 8320.00 |
| Manufacturer Part Number | SMT-1324-TW-5V-R | |||
| Description | BUZZER MAGNETIC 5.0V 13MM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMT-1324-TW-5V-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.4kHz |
| Packaging | Tube |
| Operating Mode | - |
| Voltage Range | 4 ~ 8Vp-p |
| Voltage - Rated | 5Vp-p |
| Current Rating | 40mA |
| Size / Dimension | Square - 12.5mm L x 12.5mm W x 6.5mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMT 1324 TW 5V R SMT1324TW5VR 668 1090 5 ND 66810905ND 668-1090-5 |
SMT-1324-TW-5V-R Specification Sheet
BUZZER MAGNETIC 5.0V 13MM SMD - SMT-1324-TW-5V-R (668-1090-5-ND) - Audio Products
Related parts Buzzer PUI Audio Magnetic Transducer, External Drive 4 ~ 8Vp-p SMT-1324-TW-5V-RBUZZER MAGNETIC 5.0V 13MM SMD - SMT-1324-TW-5V-R
Order 'buzzer magnetic 5.0v 13mm smd - SMT-1324-TW-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1090-5-ND.
BUZZER MAGNETIC 5.0V 13MM SMD - SMT-1324-TW-R
Order 'buzzer magnetic 5.0v 13mm smd - SMT-1324-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1091-5-ND.
BUZZER MAGNETIC 5VDC 13MM SMD - SMI-1324-TW-5V-2-R
Order 'buzzer magnetic 5vdc 13mm smd - SMI-1324-TW-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1023-5-ND.
BUZZER MAGNETIC 12V 13MM SMD - SMT-1324-TW-12V-R
Order 'buzzer magnetic 12v 13mm smd - SMT-1324-TW-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1088-5-ND.
BUZZER MAGNETIC 1.5V 13MM SMD - SMT-1324-TW-1V-R
Order 'buzzer magnetic 1.5v 13mm smd - SMT-1324-TW-1V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1089-5-ND.
BUZZER MAGNETIC 5.0V 13MM SMD - SMT-08-2
Order 'buzzer magnetic 5.0v 13mm smd - SMT-08-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-08-2-ND.
BUZZER MAGNETIC 5.0V 13MM SMD - SMT-12
Order 'buzzer magnetic 5.0v 13mm smd - SMT-12' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-12-ND.
BUZZER MAGNETIC 3V 12MM SMD - SMT-1220-TW
Order 'buzzer magnetic 3v 12mm smd - SMT-1220-TW' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-1220-TW-ND.
BUZZER MAGNETIC 1.5V 12MM SMD - SMT-1224-TW
Order 'buzzer magnetic 1.5v 12mm smd - SMT-1224-TW' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-1224-TW-ND.
BUZZER MAGNETIC 12VDC 12.5MM SMD - SMI-1324-TW-12V-R
Order 'buzzer magnetic 12vdc 12.5mm smd - SMI-1324-TW-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1022-5-ND.
BUZZER MAGNETIC 3V 12MM SMD - SMT-1220-TW-R
Order 'buzzer magnetic 3v 12mm smd - SMT-1220-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1086-5-ND.
BUZZER MAGNETIC 1.5V 12MM SMD - SMT-1224-TW-R
Order 'buzzer magnetic 1.5v 12mm smd - SMT-1224-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1087-5-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-05
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-05' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-05-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-05TF
Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-05TF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-05TF-ND.
BUZZER MAGNETIC 5.0V 9.0MM SMD - SMT-917-T/R
Order 'buzzer magnetic 5.0v 9.0mm smd - SMT-917-T/R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-917-T/R-ND.
Options for Buzzer PUI Audio Magnetic Transducer, External Drive 4 ~ 8Vp-p SMT-1324-TW-5V-R
Send this link via E-Mail
Help With This Screen
