IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARMZ - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARMZ
| Digi-Key Part Number | AD8008ARMZ-ND |
1 25 100 250 500 1000 |
5.09000 4.06800 3.16400 3.00580 2.93800 2.88150 |
Extended Price
5.09 101.70 316.40 751.45 1469.00 2881.50 |
| Manufacturer Part Number | AD8008ARMZ | |||
| Description | IC CURR-FDBK AMP DUAL 8-MSOP | |||
| Quantity Available | 187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8008ARMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8008ARMZ AD8008ARMZ |
AD8008ARMZ Specification Sheet
IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARMZ (AD8008ARMZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARMZIC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARMZ
Order 'ic curr-fdbk amp dual 8-msop - AD8008ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARMZ-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8002ARMZ
Order 'ic curr-fdbk amp dual 8-msop - AD8002ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARMZ-ND.
IC CURR-FDBK AMP DUAL 8-MSOP - AD8008ARM
Order 'ic curr-fdbk amp dual 8-msop - AD8008ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-ND.
IC VIDEO AMP DUAL 8 MSOP T/R - AD8072ARM-REEL7
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL7-ND.
IC VIDEO AMP DUAL 8 MSOP T/R - AD8072ARM-REEL
Order 'ic video amp dual 8 msop t/r - AD8072ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-REEL-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR
Order 'ic curr-fdbk amp dual 8-soic - AD8002AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8002ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008AR
Order 'ic curr-fdbk amp dual 8-soic - AD8008AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8008ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8012ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8012ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARZ-ND.
IC VIDEO AMP DUAL 8 MSOP - AD8072ARM
Order 'ic video amp dual 8 msop - AD8072ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8072ARM-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-R7TR-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-RL
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-RL-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8032ARM
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8032ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032ARM-ND.
IC VOLT-FDBK AMP DUAL HS 8-MSOP - AD8052ARM
Order 'ic volt-fdbk amp dual hs 8-msop - AD8052ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8052ARM-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARMZ
Send this link via E-Mail
Help With This Screen
