IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8008ARM-REEL-ND |
3000 |
2.98620 |
Extended Price
8958.60 |
| Manufacturer Part Number | AD8008ARM-REEL | |||
| Description | IC OPAMP DUAL HS LN 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8008ARM-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8008ARM REEL AD8008ARMREEL |
AD8008ARM-REEL Specification Sheet
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL (AD8008ARM-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL7
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL7-ND.
IC OPAMP DUAL HS LN 8-MSOP T/R - AD8022ARM-REEL
Order 'ic opamp dual hs ln 8-msop t/r - AD8022ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-REEL-ND.
IC OPAMP DUAL HS LN 8 MSOP T/R - AD8022ARMZ-REEL
Order 'ic opamp dual hs ln 8 msop t/r - AD8022ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARMZ-REEL-ND.
IC OPAMP DUAL HS LN 8-MSOP T/R - AD8022ARM-REEL7
Order 'ic opamp dual hs ln 8-msop t/r - AD8022ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-REEL7-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8022ARM
Order 'ic opamp dual hs ln 8-msop - AD8022ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL-ND.
IC OPAMP DUAL RRIO VFB 8 MSOP - AD8032ARM-REEL
Order 'ic opamp dual rrio vfb 8 msop - AD8032ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032ARM-REEL-ND.
IC OPAMP DUAL RRIO VFB 8 MSOP - AD8032ARMZ-REEL
Order 'ic opamp dual rrio vfb 8 msop - AD8032ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032ARMZ-REEL-ND.
IC OPAMP JFET PREC LN 8-MSOP - AD8510ARM-REEL
Order 'ic opamp jfet prec ln 8-msop - AD8510ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8510ARM-REEL-ND.
IC OPAMP DUAL AUTO ZERO 8-MSOP - AD8539ARMZ-REEL
Order 'ic opamp dual auto zero 8-msop - AD8539ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8539ARMZ-REELDKR-ND.
IC OPAMP DUAL AUTO ZERO 8-MSOP - AD8539ARMZ-REEL
Order 'ic opamp dual auto zero 8-msop - AD8539ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8539ARMZ-REELTR-ND.
IC OPAMP DUAL JFET LP 8-MSOP - AD8626ARM-REEL
Order 'ic opamp dual jfet lp 8-msop - AD8626ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8626ARM-REEL-ND.
IC OPAMP DUAL AUTO ZERO 8-MSOP - AD8539ARMZ-REEL
Order 'ic opamp dual auto zero 8-msop - AD8539ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8539ARMZ-REELCT-ND.
IC OPAMP DUAL HS LN 8MSOP - AD8008ARMZ-REEL
Order 'ic opamp dual hs ln 8msop - AD8008ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARMZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
