IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARM-REEL7
| Digi-Key Part Number | AD8008ARM-REEL7-ND |
1000 |
3.02175 |
Extended Price
3021.75 |
| Manufacturer Part Number | AD8008ARM-REEL7 | |||
| Description | IC OPAMP DUAL HS LN 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARM-REEL7
| Technical/Catalog Information | AD8008ARM-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8008ARM REEL7 AD8008ARMREEL7 |
AD8008ARM-REEL7 Specification Sheet
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL7 (AD8008ARM-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARM-REEL7IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL7
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL7-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8008ARM-REEL
Order 'ic opamp dual hs ln 8-msop - AD8008ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARM-REEL-ND.
IC OPAMP DUAL HS LN 8-MSOP T/R - AD8022ARM-REEL7
Order 'ic opamp dual hs ln 8-msop t/r - AD8022ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-REEL7-ND.
IC OPAMP DUAL HS LN 8-MSOP - AD8022ARM
Order 'ic opamp dual hs ln 8-msop - AD8022ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-ND.
IC OPAMP DUAL HS LN 8-MSOP T/R - AD8022ARM-REEL
Order 'ic opamp dual hs ln 8-msop t/r - AD8022ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARM-REEL-ND.
IC OPAMP DUAL HS LN 8 MSOP T/R - AD8022ARMZ-REEL
Order 'ic opamp dual hs ln 8 msop t/r - AD8022ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARMZ-REEL-ND.
IC SENSOR TEMP 10BIT DGTL 8-MSOP - AD7314ARM-REEL7
Order 'ic sensor temp 10bit dgtl 8-msop - AD7314ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7314ARM-REEL7-ND.
IC SENSOR TEMP 10BIT DGTL 8-MSOP - AD7314ARMZ-REEL7
Order 'ic sensor temp 10bit dgtl 8-msop - AD7314ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7314ARMZ-REEL7-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56BIMMCT-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIMMTR-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56CIMMCT-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIMMTR-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56BIMMDKR-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56CIMMDKR-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL7
Order 'ic adc dual 10bit 2ch 8-msop tr - AD7912ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5 V ~ 12 V, ±2.5 V ~ 6 V AD8008ARM-REEL7
Send this link via E-Mail
Help With This Screen
