IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8007ARZ-RL-ND |
2500 |
1.71360 |
Extended Price
4284.00 |
| Manufacturer Part Number | AD8007ARZ-RL | |||
| Description | IC CURR-FDBK AMP 650MHZ 8SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8007ARZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8007ARZ RL AD8007ARZRL |
AD8007ARZ-RL Specification Sheet
IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-RL (AD8007ARZ-RL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-RL
Order 'ic curr-fdbk amp 650mhz 8soic tr - AD8007ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-RL-ND.
IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-R7
Order 'ic curr-fdbk amp 650mhz 8soic tr - AD8007ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-R7-ND.
IC CURR-FDBK AMP 300MHZ 8SOIC TR - AD8011ARZ-REEL
Order 'ic curr-fdbk amp 300mhz 8soic tr - AD8011ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011ARZ-REEL-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007AR
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-ND.
IC CURR-FDBK AMP VIDEO LP 8-DIP - AD810AN
Order 'ic curr-fdbk amp video lp 8-dip - AD810AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AN-ND.
IC CURR-FDBK AMP VIDEO LP 8-DIP - AD810ANZ
Order 'ic curr-fdbk amp video lp 8-dip - AD810ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810ANZ-ND.
IC CURR-FDBK AMP VIDEO LP 8-SOIC - AD810AR
Order 'ic curr-fdbk amp video lp 8-soic - AD810AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AR-ND.
IC CURR-FDBK AMP VIDEO LP 8-SOIC - AD810ARZ
Order 'ic curr-fdbk amp video lp 8-soic - AD810ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810ARZ-ND.
IC CURR-FDBK AMP VIDEO HS 8-DIP - AD811AN
Order 'ic curr-fdbk amp video hs 8-dip - AD811AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AN-ND.
IC CURR-FDBK AMP VIDEO HS 16SOIC - AD811AR-16
Order 'ic curr-fdbk amp video hs 16soic - AD811AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811AR-16-ND.
IC CURR-FDBK AMP VIDEO HS 8-SOIC - AD811JR
Order 'ic curr-fdbk amp video hs 8-soic - AD811JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811JR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-R2
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-R2TR-ND.
IC CURR-FDBK AMP 800MHZ SOT23-5 - AD8001ARTZ-REEL7
Order 'ic curr-fdbk amp 800mhz sot23-5 - AD8001ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZREEL7TR-ND.
IC CURR-FDBK AMP 1GHZ SOT23-5 - AD8009JRTZ-R2
Order 'ic curr-fdbk amp 1ghz sot23-5 - AD8009JRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009JRTZ-R2TR-ND.
Send this link via E-Mail
Help With This Screen
