IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8007ARZ-ND |
1 25 100 250 500 1000 |
3.06000 2.44800 1.90400 1.80880 1.76800 1.73400 |
Extended Price
3.06 61.20 190.40 452.20 884.00 1734.00 |
| Manufacturer Part Number | AD8007ARZ | |||
| Description | IC CURR-FDBK AMP 650MHZ 8-SOIC | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8007ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 130mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 650MHz |
| Current - Input Bias | 4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8007ARZ AD8007ARZ |
AD8007ARZ Specification Sheet
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ (AD8007ARZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007ARZ
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-ND.
IC CURR-FDBK AMP 650MHZ 8-SOIC - AD8007AR
Order 'ic curr-fdbk amp 650mhz 8-soic - AD8007AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007AR-ND.
IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-R7
Order 'ic curr-fdbk amp 650mhz 8soic tr - AD8007ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-R7-ND.
IC CURR-FDBK AMP 650MHZ 8SOIC TR - AD8007ARZ-RL
Order 'ic curr-fdbk amp 650mhz 8soic tr - AD8007ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8007ARZ-RL-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008AR
Order 'ic curr-fdbk amp dual 8-soic - AD8008AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8008ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8008ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008ARZ-ND.
IC CURR-FDBK AMP 800MHZ 8-SOIC - AD8001AR
Order 'ic curr-fdbk amp 800mhz 8-soic - AD8001AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002AR
Order 'ic curr-fdbk amp dual 8-soic - AD8002AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002AR-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8002ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8002ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8002ARZ-ND.
IC CURR-FDBK AMP 1GHZ 8-SOIC - AD8009AR
Order 'ic curr-fdbk amp 1ghz 8-soic - AD8009AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009AR-ND.
IC CURR-FDBK AMP 1GHZ 8-SOIC - AD8009ARZ
Order 'ic curr-fdbk amp 1ghz 8-soic - AD8009ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009ARZ-ND.
IC CURR-FDBK AMP 300MHZ 8-SOIC - AD8011AR
Order 'ic curr-fdbk amp 300mhz 8-soic - AD8011AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011AR-ND.
IC CURR-FDBK AMP 300MHZ 8-SOIC - AD8011ARZ
Order 'ic curr-fdbk amp 300mhz 8-soic - AD8011ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011ARZ-ND.
IC CURR-FDBK AMP DUAL 8-SOIC - AD8012ARZ
Order 'ic curr-fdbk amp dual 8-soic - AD8012ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARZ-ND.
IC CURR-FDBK AMP VIDEO LP 8-SOIC - AD810AR
Order 'ic curr-fdbk amp video lp 8-soic - AD810AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD810AR-ND.
Send this link via E-Mail
Help With This Screen
